IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | SOT-227B-4 | 1.8 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.71 V | 700 A | 2 mA | 230 ns | - 40 C | + 150 C | DH2x61-18A | Tube | |||||
0In Stock | Through Hole | TO-247 | 200 V | 69 A | Fast Recovery Rectifiers | Single | 1.08 V | 650 A | 50 uA | 50 ns | - 40 C | + 150 C | DSEI60-02 | Tube | |||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEC60 | Tube | |||||
0In Stock | Through Hole | TO-247 | 1.2 kV | 45 A | Standard Recovery Rectifier | Dual | 1.23 V | 480 A | 3 mA | - 40 C | + 180 C | DSP45-12 | Tube | ||||||
0In Stock | Through Hole | TO-220-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.75 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.6 V | 320 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEK60-06 | Tube | |||||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 1.2 kV | 30 A | Single | 1.6 V | 1.5 mA | - 40 C | + 150 C | DSI30-12 | Tube | ||||||||
0In Stock | SMD/SMT | TO-268-3 | 1.6 kV | 56 A | Standard Recovery Rectifier | Dual | 1.16 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSP25-16 | Tube | DSP25-16AT-TUB | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 20 uA | 35 ns | - 40 C | + 150 C | DSEI8-06 | Reel | DSEI8-06AS-TRL | ||||
0In Stock | Reel | ||||||||||||||||||
Mfr: DK010S3ARP TTI: Not Assigned IXYS Availability: 0In StockRectifiers 1000V 10A SMD Rectifier Diode, DO-214AB Package | 0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 20 A | Silicon Rectifier | Single | 1 V | 320 A | 5 us | - 40 C | + 150 C | Reel | ||||||
Mfr: DLA40IM800PC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High Efficiency Rect Single Phase Bridge | Not Available Online | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 175 C | DLA40IM800 | Reel | DLA40IM800PC-TRL | ||||
0In Stock | Through Hole | TO-220-3 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 10 uA | 4 us | - 40 C | + 125 C | Tube | ||||||
0In Stock | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-08 | Tube | ||||||
Mfr: DSI30-12AS TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers DIODE SGL 1200V 30A TO-263AA | Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSI30-12 | Reel | DSI30-12AS-TRL | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 1.6 kV | 20 A | General Purpose Rectifier | Single | 1.3 V | 215 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: DNA30E2200PZ TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High VTG Standard Rectifier | Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.26 V | 370 A | 40 uA | - 55 C | + 150 C | Reel | DNA30E2200PZ-TRL | |||||
Mfr: DSEI36-06AS TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers FRED DIODE 600V, 37A | Not Available Online | SMD/SMT | TO-263AA | 600 V | 30 A | Standard Recovery Rectifier | Single | 1.6 V | 320 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI36-06 | Reel | DSEI36-06AS-TRL | |||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Reel | DSP8-12S-TRL | |||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 37 A | Fast Recovery Rectifiers | Single | 1.4 V | 280 A | 7 mA | 35 ns | - 40 C | + 150 C | DSEI36-06 | Tube | |||||
0In Stock | SMD/SMT | TO-252AA-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.34 V | 40 A | 50 uA | 20 ns | - 55 C | + 175 C | DSEPxx | Reel | DSEP6-06AS-TRL | ||||
Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | 20 A | Fast Recovery Rectifiers | Single | 1.87 V | 100 A | 50 uA | 90 ns | - 40 C | + 150 C | DSEI19 | Reel | DSEI19-06AS-TRL | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Tube |