• Rectifiers

DSEC16 - IXYS - Rectifiers

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DSEC16-06A
TTI: DSEC16-06A
IXYS
Availability:

0In Stock

Rectifiers 16 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-3
600 V
10 A
Fast Recovery Rectifiers
Dual Common Cathode
1.42 V
50 A
250 uA
30 ns
- 55 C
+ 175 C
DSEC16
Tube
Datasheet
Mfr: DSEC16-06AC
TTI: DSEC16-06AC
IXYS
Availability:

0In Stock

Rectifiers 2X8 Amps 600V 1.42 Rds

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS220-3
600 V
16 A
Fast Recovery Rectifiers
Dual Common Cathode
1.42 V
50 A
250 uA
30 ns
- 55 C
+ 175 C
DSEC16
Tube
Datasheet
Mfr: DSEC16-12A
TTI: DSEC16-12A
IXYS
Availability:

0In Stock

Rectifiers 16 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-3
1.2 kV
10 A
Fast Recovery Rectifiers
Single
2.94 V
40 A
60 uA
40 ns
- 55 C
+ 175 C
DSEC16
Tube
DSEC16-12AS-TUB IXYS
Datasheet
Mfr: DSEC16-12AS-TUB
TTI: DSEC16-12AS-TUB
IXYS
Availability:

0In Stock

Rectifiers HiPerFRED Exitaxial Diode

0In Stock

Please adjust quantity to Min / Mult value
DSEC16
Tube
Datasheet
Mfr: DSEC16-12AS
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
Rectifiers Fast Recovery Diodes

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
TO-263AB-3
1.2 kV
10 A
Standard Recovery Rectifier
Dual Common Cathode
1.96 V
40 A
250 uA
40 ns
- 55 C
+ 175 C
DSEC16
Reel
DSEC16-12AS-TRL