• Rectifiers

DSEI2X101-06 - IXYS - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI2X101-06A
TTI: DSEI2X101-06A
IXYS
Availability:

0In Stock

Other Available Inventory
Rectifiers 600V 2X100A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
600 V
200 A
Fast Recovery Rectifiers
Dual Parallel
1.25 V
1.3 kA
3 mA
50 ns
- 40 C
+ 150 C
DSEI2X101-06
Tube
Datasheet
Mfr: DSEI2X101-06P
TTI: DSEI2X101-06P
IXYS
Availability:

0In Stock

Rectifiers 200 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ECO-PAC 2-12
600 V
96 A
Fast Recovery Rectifiers
Dual Parallel
1.17 V
1.2 kA
3 mA
35 ns
- 40 C
+ 150 C
DSEI2X101-06
Box