• Rectifiers

DSEI2X161-02 - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI2X161-02P
TTI: DSEI2X161-02P
IXYS
Availability:

0In Stock

Rectifiers 320 Amps 200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ECO-PAC 2-12
200 V
165 A
Fast Recovery Rectifiers
Dual Parallel
1.2 V
1.2 kA
3 mA
35 ns
- 40 C
+ 150 C
DSEI2X161-02
Box