• Rectifiers

DSEI30-06 - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI30-06A
TTI: DSEI30-06A
IXYS
Availability:

0In Stock

Rectifiers 600V 37A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
600 V
37 A
Fast Recovery Rectifiers
Single
1.6 V
320 A
100 uA
50 ns
- 40 C
+ 150 C
DSEI30-06
Tube