• Rectifiers

DSEI30-10 - IXYS - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI30-10A
TTI: DSEI30-10A
IXYS
Availability:

0In Stock

Other Available Inventory
Rectifiers 1000V 30A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Through Hole
TO-247
1 kV
30 A
Fast Recovery Rectifiers
Single
2.4 V
210 A
750 uA
50 ns
- 40 C
+ 150 C
DSEI30-10
Tube
Datasheet
Mfr: DSEI30-10AR
TTI: DSEI30-10AR
IXYS
Availability:

0In Stock

Other Available Inventory
Rectifiers 30 Amps 1000V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS247-2
1 kV
30 A
Fast Recovery Rectifiers
Single
2.4 V
210 A
750 uA
50 ns
- 40 C
+ 150 C
DSEI30-10
Tube