• Rectifiers

DSI45-08 - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSI45-08A
TTI: DSI45-08A
IXYS
Availability:

0In Stock

Rectifiers 45 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-2
800 V
45 A
Standard Recovery Rectifier
Single
1.23 V
480 A
1.5 mA
- 40 C
+ 175 C
DSI45-08
Tube