• Rectifiers

DURD - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DURD560A
TTI: DURD560A
IXYS
Availability:

0In Stock

Rectifiers 5A 600V

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-252-2
600 V
5 A
Ultra Fast Recovery Rectifiers
Single Cathode Dual Anode
1.7 V
60 A
100 nA
35 ns
- 55 C
+ 150 C
DURD
Reel