• Rectifiers

UGD6123AG - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: UGD6123AG
TTI: UGD6123AG
IXYS
Availability:

0In Stock

Rectifiers 2 Amps 7200V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
UGD 3
7.2 kV
1.8 A
Standard Recovery Rectifier
Single
6.25 V
50 A
1 mA
- 40 C
+ 150 C
UGD6123AG
Box