• Rectifiers

UGE1112AY4 - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: UGE1112AY4
TTI: UGE1112AY4
IXYS
Availability:

0In Stock

Rectifiers 4 Amps 8000V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
UGE-Single
8 kV
2 A
Standard Recovery Rectifier
Single
6.25 V
120 A
1 mA
- 40 C
+ 150 C
UGE1112AY4
Box