KYOCERA AVX - Rectifiers
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | DO-214AC-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 980 mV | 45 A | 10 mA | 30 ns | - 40 C | + 150 C | Reel | ||||||
Not Available Online | Through Hole | TO-220-3 | 200 V | 10 A | Fast Recovery Rectifiers | Single | 80 A | 20 uA | 35 ns | - 40 C | + 150 C | Tube | |||||||
Not Available Online | Through Hole | TO-220-3 | 200 V | 5 A | Fast Recovery Rectifiers | Single | 980 mV | 80 A | 20 uA | 35 ns | - 40 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | SMA | 30 V | 1.57 A | Standard Recovery Rectifier | Single | 450 mV | 20 A | 100 uA | - 55 C | + 150 C | ME | Reel | ME01EA03-TE12L | |||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | SMD/SMT | SMA | 30 V | 4.71 A | Standard Recovery Rectifier | Single | 450 mV | 60 A | 300 uA | - 55 C | + 150 C | ME | Reel | ME03EA03-TE12L | |||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | SMD/SMT | SOD123-2 | 600 V | 630 mA | Fast Recovery Rectifiers | Single | 1.32 V | 20 A | 10 uA | 40 ns | - 55 C | + 150 C | Reel | ||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | SMD/SMT | SOD123-2 | 200 V | 790 mA | Fast Recovery Rectifiers | Single | 950 mV | 20 A | 10 uA | 30 ns | - 55 C | + 150 C | Reel | ||||||
Not Available Online | SMD/SMT | SMA | 60 V | 4.71 A | Standard Recovery Rectifier | Single | 570 mV | 60 A | 200 uA | - 55 C | + 150 C | ME | Reel | ME03EA06-TE12L | |||||
Not Available Online | Through Hole | TO-220-2 | 8 A | Single | 2.3 V | 90 A | 20 uA | 45 ns | - 55 C | + 175 C | Tube | ||||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 1 A | Single | 980 mV | 20 A | 10 uA | 30 ns | - 40 C | + 150 C | Reel | ||||||||
Not Available Online | Through Hole | TO-220-3 | 400 V | 10 A | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 30 uA | 45 ns | - 40 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | SMA | 45 V | 1.57 A | Standard Recovery Rectifier | Single | 550 mV | 18 A | 100 uA | - 55 C | + 150 C | ME | Reel | ME01EA045-TE12L | |||||
Not Available Online | SMD/SMT | SMA | 30 V | 1.57 A | Standard Recovery Rectifier | Single | 450 mV | 20 A | 100 uA | - 55 C | + 150 C | Reel | |||||||
Not Available Online | SMD/SMT | SOD123-2 | 200 V | 790 mA | Fast Recovery Rectifiers | Single | 950 mV | 20 A | 10 uA | 30 ns | - 55 C | + 150 C | MP | Reel | MPP5FA20-TE8L3 | ||||
Not Available Online | Screw Mount | 800 V | 314 A | Standard Recovery Rectifier | Dual | 1.4 V | 4 kA | 17 mA | - 40 C | + 150 C | PD | Reel | |||||||
Not Available Online | SMD/SMT | SMA | 400 V | 1.57 A | Standard Recovery Rectifier | Single | 1.05 V | 25 A | 10 uA | - 55 C | + 150 C | ME | Reel | ME01DA40-TE12L | |||||
Not Available Online | SMD/SMT | DO-214AC-2 | 1 A | Single | 980 mV | 20 A | 10 uA | 30 ns | - 40 C | + 150 C | Reel | ||||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery Rectifiers | Single | 1.7 V | 80 A | 30 uA | 40 ns | - 40 C | + 150 C | Reel | |||||||
Not Available Online | Through Hole | TO-220-3 | 400 V | 6 A | Fast Recovery Rectifiers | Single | 60 A | 20 uA | 30 ns | - 40 C | + 150 C | Tube | |||||||
Not Available Online | Through Hole | TO-247-3 | 400 V | 25 A | Fast Recovery Rectifiers | Single | 1.25 V | 120 A | 30 uA | 45 ns | - 40 C | + 150 C | Reel | ||||||
Not Available Online | Through Hole | TO-247-3 | 400 V | 25 A | Fast Recovery Rectifiers | Single | 1.25 V | 200 A | 50 uA | 60 ns | - 40 C | + 150 C | Reel | ||||||
Not Available Online | Through Hole | TO-247-3 | 200 V | 30 A | Fast Recovery Rectifiers | Single | 980 mV | 400 A | 25 uA | 50 ns | - 40 C | + 150 C | Reel |