Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT2DAFC-R1-00601 TTI: ERT2DAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 2A 200V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ES1002FL-AU-R1-000A1 TTI: ES1002FL-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 1A 200V SFAST SOD123FL | Not Available Online | Reel | ||||||||||||||||
Mfr: ES1GWG-R1-00001 TTI: ES1GWG-R1-00001 Panjit Availability: Not Available OnlineRectifiers 1.0A 400V UF SMA-W | Not Available Online | Reel | ||||||||||||||||
Mfr: ES1GWG-R2-00001 TTI: ES1GWG-R2-00001 Panjit Availability: Not Available OnlineRectifiers 1.0A 400V UF SMA-W | Not Available Online | Reel | ||||||||||||||||
Mfr: ES2B-AU-R2-000A1 TTI: ES2B-AU-R2-000A1 Panjit Availability: Not Available OnlineRectifiers 2A 100V SFAST DO214AC | Not Available Online | Reel | ||||||||||||||||
Mfr: GS2GAFC-R1-00601 TTI: GS2GAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 2A 400V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS2GAFC-R2-00601 TTI: GS2GAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 2A 400V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS2MAFC-R1-00601 TTI: GS2MAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 2A 1000V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: S2G-AU-R1-000A1 TTI: S2G-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 2A 400V STD DO214AA | Not Available Online | Reel | ||||||||||||||||
Mfr: FR1BAFC-R1-00601 TTI: FR1BAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 100V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: FR1B-R2-00001 TTI: FR1B-R2-00001 Panjit Availability: Not Available OnlineRectifiers 1A 100V FS DO214AA | Not Available Online | Reel | ||||||||||||||||
Mfr: FR1D-R1-00001 TTI: FR1D-R1-00001 Panjit Availability: Not Available OnlineRectifiers 1A 200V FS DO214AA | Not Available Online | Reel | ||||||||||||||||
Mfr: FR1KAFC-R1-00601 TTI: FR1KAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 800V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS1MAFC-R2-00601 TTI: GS1MAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 1KV STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ER1601AFCT-T0-00001 TTI: ER1601AFCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 100V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1601FCT-T0-00001 TTI: ER1601FCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 150V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: ERT1BAFC-R1-00001 TTI: ERT1BAFC-R1-00001 Panjit Availability: 0In StockRectifiers 1A 100V SFAST SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1000-T0-00001 TTI: ER1000-T0-00001 Panjit Availability: 0In StockRectifiers 10A 50V SFAST TO220AC | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: MER2DMA-R2-00601 TTI: MER2DMA-R2-00601 Panjit Availability: 0In StockRectifiers 2A 200V SFAST DO214AC | 0In Stock | SMD/SMT | SMA | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MER3DAFC-R1-00701 TTI: MER3DAFC-R1-00701 Panjit Availability: 0In StockRectifiers 3A 200V SFAST SMAF-C | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: S3J-AU-R1-000A1 TTI: S3J-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 3.0A 600V STD DO214AB | Not Available Online | Reel |