Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: ERT1DAFC-R1-00001 TTI: ERT1DAFC-R1-00001 Panjit Availability: 0In StockRectifiers 1A 200V SFAST SMAF-C | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: MER3DBF-R1-00701 TTI: MER3DBF-R1-00701 Panjit Availability: 0In StockRectifiers 3A 200V SFAST SMBF | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: RS1G-AU-R1-000A1 TTI: RS1G-AU-R1-000A1 Panjit Availability: 0In StockRectifiers 1.0A 400V FS DO214AC | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: ER1601ACT-T0-00001 TTI: ER1601ACT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 100V SFAST TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1601CT-T0-00001 TTI: ER1601CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 150V SFAST TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1602CT-T0-00001 TTI: ER1602CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 200V SFAST TO220AB | 0In Stock | Through Hole | TO-220-3 | 200 V | 16 A | Single | 950 mV | 125 A | 1 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMA-2 | 400 V | 1 A | Single | 940 mV | 35 A | 1 uA | - 55 C | + 175 C | AEC-Q101 | Reel | ||||||
Mfr: ERT2DAFC-R1-00001 TTI: ERT2DAFC-R1-00001 Panjit Availability: 0In StockRectifiers 2A 200V SFAST SMAF-C | 0In Stock | Reel | ||||||||||||||||
0In Stock | SMD/SMT | SOD-123FL-2 | 1 A | Single | 950 mV | 30 A | 500 nA | 35 ns | - 55 C | + 150 C | Reel | |||||||
Mfr: ES1006FL-R1-00001 TTI: ES1006FL-R1-00001 Panjit Availability: 0In StockRectifiers 1A 600V SFAST SOD123FL | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel |