Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: UF1003FCT-T0-00001 TTI: UF1003FCT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 300V UF ITO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
Mfr: UF1603FCT-T0-00001 TTI: UF1603FCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 300V UF ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: UF1604CT-T0-00001 TTI: UF1604CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 400V UF TO220AB | 0In Stock | Through Hole | TO-220AB-3 | 400 V | 8 A | Single | 1.3 V | 125 A | 1 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: UF1604FCT-T0-00001 TTI: UF1604FCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 400V UF ITO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: UF2000CT-T0-00001 TTI: UF2000CT-T0-00001 Panjit Availability: 0In StockRectifiers 2A 50V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: UF2001CT-T0-00001 TTI: UF2001CT-T0-00001 Panjit Availability: 0In StockRectifiers 2A 100V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: UF2006CT-T0-00001 TTI: UF2006CT-T0-00001 Panjit Availability: 0In StockRectifiers 2A 600V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: S3B-AU-R2-000A1 TTI: S3B-AU-R2-000A1 Panjit Availability: 0In StockRectifiers 3.0A 100V STD DO214AB | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube |