Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: UF1006F-T0-00001 TTI: UF1006F-T0-00001 Panjit Availability: 0In StockRectifiers 10A 600V UF ITO220AC | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: UF1603CT-T0-00001 TTI: UF1603CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 300V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: UF1606CT-T0-00001 TTI: UF1606CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 600V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: UF2004FCT-T0-00001 TTI: UF2004FCT-T0-00001 Panjit Availability: 0In StockRectifiers 2A 400V UF ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: UF2A-R2-00001 TTI: UF2A-R2-00001 Panjit Availability: Not Available OnlineRectifiers 2A 50V UF DO214AA | Not Available Online | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMB-2 | 200 V | 2 A | Single | 1 V | 50 A | 1 uA | 50 ns | - 55 C | + 150 C | Reel | ||||||
0In Stock | Reel | |||||||||||||||||
Mfr: UF3006PT-T0-00001 TTI: UF3006PT-T0-00001 Panjit Availability: 0In StockRectifiers 30A 600V UF TO3P | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: UF4010G-AY-00001 TTI: UF4010G-AY-00001 Panjit Availability: 0In StockRectifiers 4A 1000V UF DO201AD | 0In Stock | Through Hole | DO-201AD | 1 kV | 4 A | Single | 1.85 V | 150 A | 10 uA | 75 ns | - 55 C | + 150 C | Ammo Pack | |||||
0In Stock | Through Hole | ITO-220-2 | 600 V | 8 A | Single | 1.7 V | 125 A | 1 uA | 100 ns | - 55 C | + 150 C | Tube | ||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel |