Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES1002FL-R2-00001 TTI: ES1002FL-R2-00001 Panjit Availability: 0In StockRectifiers 1A 200V SFAST SOD123FL | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: FR1MAFC-R2-00001 TTI: FR1MAFC-R2-00001 Panjit Availability: 0In StockRectifiers 1A 1000V FS SMAF-C | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: MUR260K-AY-00001 TTI: MUR260K-AY-00001 Panjit Availability: 0In StockRectifiers 2A 600V SFAST DO41 | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: MUR560M-AY-00001 TTI: MUR560M-AY-00001 Panjit Availability: 0In StockRectifiers 5A 600V SFAST DO201AD | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: MURB1J-R1-00001 TTI: MURB1J-R1-00001 Panjit Availability: 0In StockRectifiers 1A 600V SFAST DO214AA | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
0In Stock | Through Hole | DO-15-2 | 200 V | 2 A | Single | 1.3 V | 70 A | 1 uA | 150 ns | - 55 C | + 150 C | Reel | ||||||
0In Stock | Ammo Pack | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: PJ2301-AU-R2-000A1 TTI: PJ2301-AU-R2-000A1 Panjit Availability: 0In StockRectifiers P-CH SINGLE -20V SOT23 | 0In Stock | Reel | ||||||||||||||||
Mfr: MER2DAH-R1-00701 TTI: MER2DAH-R1-00701 Panjit Availability: 0In StockRectifiers 2A 200V SFAST SOD123HE | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MER502FT-T0-00601 TTI: MER502FT-T0-00601 Panjit Availability: 0In StockRectifiers 5A 200V SFAST ITO220AC | 0In Stock | Tube | ||||||||||||||||
Mfr: S3G-AU-R2-000A1 TTI: S3G-AU-R2-000A1 Panjit Availability: 0In StockRectifiers 3.0A 400V STD DO214AB | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel |