Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: US1GAFC-R1-00001 TTI: US1GAFC-R1-00001 Panjit Availability: 0In StockRectifiers 1.0A 400V UF SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: ES1D-R2-00001 TTI: ES1D-R2-00001 Panjit Availability: Not Available OnlineRectifiers 1.0A 200V UF DO214AC | Not Available Online | SMD/SMT | SMA-2 | 200 V | 1 A | Single | 950 mV | 30 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
Mfr: ES1A-AU-R1-000A1 TTI: ES1A-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 1.0A 50V UF DO214AC | Not Available Online | Reel | ||||||||||||||||
Mfr: RS1M-AU-R1-000A1 TTI: RS1M-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 1.0A 1000V FS DO214AC | Not Available Online | Reel | ||||||||||||||||
Mfr: S2K-AU-R1-000A1 TTI: S2K-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 2A 800V STD DO214AA | Not Available Online | Reel | ||||||||||||||||
Mfr: S3DA-R1-00001 TTI: S3DA-R1-00001 Panjit Availability: Not Available OnlineRectifiers 3A 200V STD DO214AA | Not Available Online | Reel | ||||||||||||||||
Mfr: US1DAFC-R2-00601 TTI: US1DAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 200V UF SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: UF306G-AY-00001 TTI: UF306G-AY-00001 Panjit Availability: Not Available OnlineRectifiers 3A 600V UF DO201AD | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: S3D-AU-R2-000A1 TTI: S3D-AU-R2-000A1 Panjit Availability: 0In StockRectifiers 3.0A 200V STD DO214AB | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 1.2 V | 200 A | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
0In Stock | Reel | |||||||||||||||||
Mfr: PSDB3060S1-T0-00001 TTI: PSDB3060S1-T0-00001 Panjit Availability: 0In StockRectifiers 30A 600V FRED TO263 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | 30 A | Single | 1.8 V | 175 A | 250 uA | 45 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PG4005-AU-R2-100A1 TTI: PG4005-AU-R2-100A1 Panjit Availability: 0In StockRectifiers 1A 600V STD DO41 | 0In Stock | Through Hole | DO-41-2 | 600 V | 1 A | Single | 1.1 V | 30 A | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
0In Stock | SMD/SMT | SMC-2 | 400 V | 3 A | Single | 1.2 V | 200 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMC-2 | 800 V | 8 A | Single | 985 mV | 400 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | Reel | |||||||||||||||||
Mfr: PSDH60120S1-T0-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineRectifiers 60A 1200V FRED TO247AD-2LD | Not Available Online | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Single | 2.7 V | 300 A | 250 uA | 170 ns | - 55 C | + 150 C |