Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: ERT2CAFC-R1-00001 TTI: ERT2CAFC-R1-00001 Panjit Availability: 0In StockRectifiers 2A 150V SFAST SMAF-C | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMA-2 | 100 V | 1 A | Single | 950 mV | 30 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: ER1001FCT-T0-00001 TTI: ER1001FCT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 150V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1001-T0-00001 TTI: ER1001-T0-00001 Panjit Availability: 0In StockRectifiers 10A 100V SFAST TO220AC | 0In Stock | Tube | ||||||||||||||||
0In Stock | SMD/SMT | SMA-2 | 600 V | 2 A | Single | 1.7 V | 50 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: MSR2DAL-R1-00001 TTI: MSR2DAL-R1-00001 Panjit Availability: 0In StockRectifiers 2A 200V SFAST SOD123FL | 0In Stock | Reel | ||||||||||||||||
Mfr: MURA1J-R1-00001 TTI: MURA1J-R1-00001 Panjit Availability: 0In StockRectifiers 1A 600V SFAST DO214AC | 0In Stock | Reel | ||||||||||||||||
Mfr: MURB2J-R1-00001 TTI: MURB2J-R1-00001 Panjit Availability: 0In StockRectifiers 2A 600V SFAST DO214AA | 0In Stock | SMD/SMT | SMB-2 | 600 V | 2 A | Single | 1.35 V | 30 A | 5 uA | 50 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MURC4JI-R1-00001 TTI: MURC4JI-R1-00001 Panjit Availability: 0In StockRectifiers 4A 600V SFAST DO214AB | 0In Stock | Reel | ||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
Mfr: PG1510R-AY-00001 TTI: PG1510R-AY-00001 Panjit Availability: 0In StockRectifiers 1.5A 1000V STD DO15 | 0In Stock | Ammo Pack | ||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
Mfr: PG3010R-AY-00001 TTI: PG3010R-AY-00001 Panjit Availability: 0In StockRectifiers 3A 1000V FS DO201AD | 0In Stock | Ammo Pack | ||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
Mfr: PG600K-R2-00001 TTI: PG600K-R2-00001 Panjit Availability: Not Available OnlineRectifiers 6A 800V STD P600 | Not Available Online | Reel |