• Rectifiers

CMF04 - Toshiba - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CMF04(TE12L,Q,M)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Rectifiers 900V 0.5A M-FLAT

Not Available Online

Call
or
View Details
SMD/SMT
S-FLAT
800 V
500 mA
Fast Recovery Rectifiers
Single
2.5 V
10 A
50 uA
100 ns
- 40 C
+ 150 C
CMF04
Reel