• Rectifiers

CRG07 - Toshiba - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
CRG07(TE85L,Q,M) Toshiba
Datasheet
Mfr: CRG07(TE85L,Q,M)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Rectifiers 400V Diode High ESD 0.7 IF 1.1V 10uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
400 V
700 mA
Standard Recovery Rectifier
Single
1.1 V
16.5 A
10 uA
- 40 C
+ 175 C
CRG07
Reel