• Rectifiers

U5DL2C48A - Toshiba - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
U5DL2C48A(TE24R,Q Toshiba
Datasheet
Mfr: U5DL2C48A(TE24R,Q
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Rectifiers Diode Hi Efficiency Common Cathode 200V

Not Available Online

Call
or
View Details
Through Hole
D2PAK-3 (TO-263-3)
200 V
5 A
Fast Recovery Rectifiers
Dual Common Cathode
980 mV
27.5 A
10 uA
30 ns
- 40 C
+ 150 C
U5DL2C48A