Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-ETL1506S-M3 TTI: VS-ETL1506S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 210ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 200 A | 10 nA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-T40HFL100S05 TTI: VS-T40HFL100S05 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 40 Amp | 0In Stock | Screw Mount | D-55 | 1 kV | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 110 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL100S05 | |||
Mfr: SE30AFGHM3/6A TTI: SE30AFGHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel | SE30AFG-M3/6A SE30AFG-M3/6B | ||
Mfr: VS-150EBU04-N4 TTI: VS-150EBU04-N4 Vishay Availability: 0In StockRectifiers 150A 400V UF POWER TAB | 0In Stock | Screw Mount | 400 V | 150 A | Fast Recovery Rectifiers | Single | 1.3 V | 1.5 kA | 50 uA | 93 ns | - 55 C | + 175 C | Tube | ||||||
Mfr: VS-E7MH0112-M3/I TTI: VS-E7MH0112-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 1200V HF DO-214AC | 0In Stock | SMD/SMT | DO-214AC (SMA) | 1.2 kV | 1 A | Fast Recovery Rectifiers | Single | 1.35 V | 21 A | 5 uA | 75 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE20DJ-M3/I TTI: SE20DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 20A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 20 A | Standard Recovery Rectifier | Single | 1.03 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | ||||
0In Stock | Stud Mount | DO-203AB | 400 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Bulk | 70HF40 | |||||||
Mfr: VS-T40HFL20S02 TTI: VS-T40HFL20S02 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL20S02 | |||
Mfr: VS-4EWH02FN-M3 TTI: VS-4EWH02FN-M3 Vishay Semiconductors Rectifiers 4A 200V Hyperfast 23ns FRED Pt | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 710 mV | 80 A | 3 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: 1N4937GP-E3/54 TTI: 1N4937GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 600 Volt Glass Passivated | Not Available Online | Through Hole | DO-204AL | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 65 C | + 175 C | 1N4937GP | Reel | 1N4937GP-E3/73 | |||
Mfr: BYM11-400-E3/96 TTI: BYM11-400-E3/96 Vishay Semiconductors Availability: 0In Stock9.000 On Order Expected 08-Jul-27 Rectifiers 1.0 Amp 400 Volt | 0In Stock9.000 On Order Expected 08-Jul-27 | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-400-E3/97 | |||
Mfr: 1N5407-E3/54 TTI: 1N5407-E3/54 Vishay Semiconductors Availability: 0In Stock5.600 On Order Expected 05-Jan-27 Rectifiers 3.0 Amp 800 Volt | 0In Stock5.600 On Order Expected 05-Jan-27 | Through Hole | DO-201AD | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5407-E3/73 | ||||
Mfr: SA2J-E3/61T TTI: SA2J-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/5AT | |||
Mfr: SA2K-E3/5AT TTI: SA2K-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2K-E3/61T | |||
Mfr: GL41Y-E3/97 TTI: GL41Y-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: BYG10Y-E3/TR3 TTI: BYG10Y-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR | |||
0In Stock | SMD/SMT | TO-252AA | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 220 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: BYM12-150-E3/96 TTI: BYM12-150-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 150 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-150-E3/97 | |||
Mfr: S5D-E3/9AT TTI: S5D-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: BYG22D-E3/TR3 TTI: BYG22D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR | |||
0In Stock | Through Hole | SOD-57 | 1.5 kV | 2 A | Standard Recovery Rectifier | Single | 1.6 V | 30 A | 3 uA | 20 us | - 55 C | + 140 C | BY448GP | Ammo Pack | |||||
Mfr: VS-88HFR60 TTI: VS-88HFR60 Vishay Semiconductors Availability: 0In Stock200 On Order Expected 22-Mar-27 Rectifiers 85 Amp 600 Volt 1800 Amp IFSM | 0In Stock200 On Order Expected 22-Mar-27 | Stud Mount | DO-5 | 600 V | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.8 kA | 9 mA | - 65 C | + 180 C | Bulk | 88HFR60 | |||||
Mfr: VS-8EWH02FN-M3 TTI: VS-8EWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 750 mV | 140 A | 6 uA | 23 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-70HFR60 TTI: VS-70HFR60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Bulk | 70HFR60 |