Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYM11-400-E3/96 TTI: BYM11-400-E3/96 Vishay Semiconductors Availability: 0In Stock9.000 On Order Expected 08-Jul-27 Rectifiers 1.0 Amp 400 Volt | 0In Stock9.000 On Order Expected 08-Jul-27 | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-400-E3/97 | |||
Mfr: 1N5407-E3/54 TTI: 1N5407-E3/54 Vishay Semiconductors Availability: 0In Stock5.600 On Order Expected 05-Jan-27 Rectifiers 3.0 Amp 800 Volt | 0In Stock5.600 On Order Expected 05-Jan-27 | Through Hole | DO-201AD | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5407-E3/73 | ||||
Mfr: SA2J-E3/61T TTI: SA2J-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/5AT | |||
Mfr: SA2K-E3/5AT TTI: SA2K-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2K-E3/61T | |||
Mfr: GL41Y-E3/97 TTI: GL41Y-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: BYG10Y-E3/TR3 TTI: BYG10Y-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR | |||
0In Stock | SMD/SMT | TO-252AA | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 220 ns | - 65 C | + 175 C | Reel | ||||||
Not Available Online | Through Hole | DO-204AL | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 1 uA | 500 ns | - 65 C | + 175 C | 1N4948GP | Reel | 1N4948GP-E3/73 | ||||
Mfr: ES1B-E3/5AT TTI: ES1B-E3/5AT Vishay Semiconductors Availability: 0In Stock7.500 On Order Expected 03-Feb-27 Rectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 0In Stock7.500 On Order Expected 03-Feb-27 | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/61T | |||
Mfr: MURS320-E3/9AT TTI: MURS320-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0A 25ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: S2K-E3/5BT TTI: S2K-E3/5BT Vishay Semiconductors Availability: 0In Stock12.800 On Order Expected 28-Jan-27 Rectifiers 1.5 Amp 800 Volt 50 Amp IFSM | 0In Stock12.800 On Order Expected 28-Jan-27 | SMD/SMT | SMB | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2K-E3/52T | ||||
Mfr: BYM11-200-E3/96 TTI: BYM11-200-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: VS-6ESH02HM3/86A TTI: VS-6ESH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: GL41D-E3/96 TTI: GL41D-E3/96 Vishay Semiconductors Availability: 0In Stock3.000 On Order Expected 05-Apr-27 Rectifiers 1 Amp 200 Volt 30 Amp IFSM | 0In Stock3.000 On Order Expected 05-Apr-27 | SMD/SMT | DO-213AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: VS-E5PH7506LHN3 TTI: VS-E5PH7506LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V UF TO-247AD | 0In Stock | Through Hole | TO-247-2 | 600 V | 75 A | Fast Recovery Rectifiers | Single | 1.2 V | 615 A | 500 uA | 57 ns | - 55 C | + 175 C | Tube | |||||
Mfr: BYM07-400-E3/98 TTI: BYM07-400-E3/98 Vishay Semiconductors Availability: 0In Stock10.000 On Order Expected 08-Jul-27 Rectifiers 0.5 Amp 400 Volt | 0In Stock10.000 On Order Expected 08-Jul-27 | SMD/SMT | DO-213AA(GL34) | 400 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: ES07D-GS18 TTI: ES07D-GS18 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 0.7A 25ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | ||||
Mfr: VS-70HFL60S02 TTI: VS-70HFL60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 70 A | Fast Recovery Rectifiers | Single | 1.85 V | 730 A | 60 ns | - 40 C | + 125 C | VSxxHFL | Bulk | 70HFL60S02 | ||||
Mfr: VS-85HFL60S02 TTI: VS-85HFL60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 85 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 85 A | Fast Recovery Rectifiers | Single | 1.75 V | 1.151 kA | 100 uA | 50 ns | - 40 C | + 125 C | VSxxHFL | Bulk | 85HFL60S02 | |||
Mfr: VS-2EJH02-M3/6A TTI: VS-2EJH02-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-3EMU06-M3/5AT TTI: VS-3EMU06-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Ultrafast - Low VF | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 990 mV | 55 A | 3 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-60CPU04-N3 TTI: VS-60CPU04-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 400V Ultrafast 37ns FRED Pt | 0In Stock | SMD/SMT | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Dual | 920 mV | 300 A | 100 uA | 37 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: ES1C-E3/5AT TTI: ES1C-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ES1C-E3/61T | |||
Mfr: SBYV27-200-E3/54 TTI: SBYV27-200-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-200-E3/73 |