Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA2B-E3/61T TTI: SA2B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2B-E3/5AT | |||
Mfr: SBYV27-100-E3/73 TTI: SBYV27-100-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 2.0A 15ns 50 Amp IFSM | Not Available Online | Through Hole | DO-15 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.07 V | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Ammo Pack | SBYV27-100-E3/54 | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | S3G-E3/57T | ||||
Mfr: UF4004-E3/73 TTI: UF4004-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | Not Available Online | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Ammo Pack | UF4004-E3/54 | |||
Mfr: 1N4006GP-E3/54 TTI: 1N4006GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/800V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-41-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4006GP-E3/73 | |||
Mfr: GP02-40-E3/73 TTI: GP02-40-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 4000 Volt 0.25 Amp 15 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 4 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Ammo Pack | GP02-40-E3/54 | ||||
Mfr: RS07B-GS08 TTI: RS07B-GS08 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 0.7A 150ns | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07B | Reel | ||||
0In Stock | SMD/SMT | DO-213AB-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
0In Stock | Through Hole | SOD-64 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 5 uA | 200 ns | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: BY228-15TAP TTI: BY228-15TAP Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1500 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Fast Recovery Rectifiers | Single | 1.5 V | 50 A | 2 uA | 20 us | - 55 C | + 140 C | Reel | |||||
Mfr: SBYV27-50-E3/54 TTI: SBYV27-50-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 50 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-50-E3/73 | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: AS3BD-M3/I TTI: AS3BD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 200V, SMB, Aval | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 980 mV | 90 A | 500 nA | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-MUR2020CT-M3 TTI: VS-MUR2020CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 20A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual | 1.15 V | 100 A | 15 uA | 19 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH3007-M3 TTI: VS-ETH3007-M3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single | 1.8 V | 210 A | 20 nA | 33 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-45APS12LHM3 TTI: VS-45APS12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 45A If; 1200V Vr TO-247AD 3L | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 45 A | Standard Recovery Rectifier | Single | 1.14 V | 500 A | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-6EVH06-M3/I TTI: VS-6EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-25ETS12SLHM3 TTI: VS-25ETS12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 25A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.14 V | 300 A | 100 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-10ETF12SLHM3 TTI: VS-10ETF12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 10A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 1.33 V | 155 A | 80 ns | - 40 C | + 150 C | Reel | ||||||
Mfr: SE20AFJHM3/6A TTI: SE20AFJHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFJ-M3/6A SE20AFJ-M3/6B | ||
Mfr: VS-30EPH06HN3 TTI: VS-30EPH06HN3 Vishay Semiconductors Availability: 0In StockRectifiers 30 Amp 600 Volt | 0In Stock | Through Hole | TO-247AC Modified | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 300 A | 50 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE30AFB-M3/6A TTI: SE30AFB-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFBHM3/6A SE30AFBHM3/6B | |||
Mfr: SE30AFJHM3/6A TTI: SE30AFJHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel | SE30AFJ-M3/6A SE30AFJ-M3/6B | ||
Mfr: SE20AFBHM3/6A TTI: SE20AFBHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFB-M3/6A SE20AFB-M3/6B |