Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-T70HFL40S02 TTI: VS-T70HFL40S02 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL40S02 | |||
Mfr: SE10FJHM3/I TTI: SE10FJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | |||
Mfr: VS-2EFH02HM3/I TTI: VS-2EFH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-60APH03L-N3 TTI: VS-60APH03L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 300V Hyperfast Rectifier | 0In Stock | Through Hole | TO-247AD | 300 V | 60 A | Fast Recovery Rectifiers | Single | 1.45 V | 450 A | 10 uA | 42 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-3EYH01HM3/H TTI: VS-3EYH01HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 3A 100V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-10CSH02-M3/87A TTI: VS-10CSH02-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6CSH02HM3/86A TTI: VS-6CSH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-6ESH06-M3/86A TTI: VS-6ESH06-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 600V | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.3 V | 90 A | 50 uA | 33 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-10CSH01HM3/86A TTI: VS-10CSH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 100V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-16EDU06-M3/I TTI: VS-16EDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 910 mV | 160 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-30CDU06HM3/I TTI: VS-30CDU06HM3/I Vishay Semiconductors Rectifiers Dual 2x15A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 900 mV | 300 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-25ETS08S-M3 TTI: VS-25ETS08S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK | 800 V | 25 A | Standard Recovery Rectifier | Single | 1.14 V | 300 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-2EMH02-M3/5AT TTI: VS-2EMH02-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 2A - SMA | 0In Stock | SMA | Reel | ||||||||||||||||
Mfr: VS-1EMH01-M3/5AT TTI: VS-1EMH01-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 1A - SMA | 0In Stock | SMD/SMT | SMA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 820 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: S5B-M3/57T TTI: S5B-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5A,100V,GPP STD, SM Rect | 0In Stock | SMD/SMT | SMC | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | D2PAK | 800 V | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 300 A | 100 uA | - 40 C | + 150 C | Tube | |||||||
Mfr: BY228-15TR TTI: BY228-15TR Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1500 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Fast Recovery Rectifiers | Single | 1.5 V | 50 A | 5 uA | 20 us | - 55 C | + 140 C | Reel | |||||
Mfr: VS-T85HF20 TTI: VS-T85HF20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF20 | |||||
Mfr: VS-T110HF80 TTI: VS-T110HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF80 | |||||
Mfr: VS-HFA90NH40PBF TTI: VS-HFA90NH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 170 Amp | 0In Stock | Screw Mount | HALF-PAK | 400 V | 210 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 600 uA | 90 ns | - 55 C | + 150 C | Bulk | HFA90NH40PBF | ||||
Mfr: VS-VSUD200CH20PBF TTI: VS-VSUD200CH20PBF Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH20PBF | |||||||||||||||
Mfr: VS-15AWL06FNTRL-M3 TTI: VS-15AWL06FNTRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | D-PAK | Reel | ||||||||||||||||
Mfr: VS-ETH1506FP-M3 TTI: VS-ETH1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220FP-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH1506-M3 TTI: VS-ETH1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-20CTH03FP-N3 TTI: VS-20CTH03FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x10A 300V Hyperfast 35ns FRED Pt | 0In Stock | Through Hole | TO-220FP-3 | 300 V | 20 A | Fast Recovery Rectifiers | Dual | 1.05 V | 120 A | 6 uA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube |