Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-1ENH02-M3/84A TTI: VS-1ENH02-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V UF DO220AA | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-2EYH01-M3/H TTI: VS-2EYH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A 100V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3EYH02HM3/H TTI: VS-3EYH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 3A 200V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.36 V | 90 A | 5 uA | 33 ns | - 55 C | + 175 C | VS-8ESH06HM3 | Reel | |||||
Mfr: VS-A5PH6006L-N3 TTI: VS-A5PH6006L-N3 Vishay Availability: 0In StockRectifiers 60A 600V HF FRED TO-247AD3L | 0In Stock | Through Hole | TO-247 | 600 V | 60 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 500 A | 25 uA | 54 ns | - 55 C | + 175 C | VS-A5PH | Tube | ||||
Mfr: VS-E5TX1506S2LHM3 TTI: VS-E5TX1506S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 185 A | 10 uA | 19 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE40NJHM3/I TTI: SE40NJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 4 A 600V STD RECT ESD DFN3820A | 0In Stock | SMD/SMT | DFN-3820A | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NJ | Reel | ||||
Mfr: VS-E5TH3006S2L-M3 TTI: VS-E5TH3006S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 600V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.15 V | 330 A | 20 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-1EAH02HM3/H TTI: VS-1EAH02HM3/H Vishay Availability: 0In StockRectifiers 1A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 32 A | 1 uA | 9 ns | - 55 C | + 175 C | Reel | |||||
Mfr: AS1FKHM3/H TTI: AS1FKHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 800V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: AU1FK-M3/H TTI: AU1FK-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FK | Reel | ||||
0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 460 A | 50 uA | 100 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-8CSH01-M3/86A TTI: VS-8CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-4ESH01-M3/86A TTI: VS-4ESH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2EJH01HM3/6A TTI: VS-2EJH01HM3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: BYG22D-M3/TR TTI: BYG22D-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,25nS UF Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: SE70PD-M3/86A TTI: SE70PD-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 7A, 200V, ESD PROTECTION, SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 7 A | Standard Recovery Rectifier | Single | 870 mV | 120 A | 10 uA | 2.6 us | - 55 C | + 175 C | SE70PD | Reel | ||||
Mfr: BYG22B-M3/TR TTI: BYG22B-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25nS UF Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: MURS240-M3/52T TTI: MURS240-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240-M3 | Reel | ||||
Mfr: VS-20ETF12-M3 TTI: VS-20ETF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A 1200V Single Die | 0In Stock | Through Hole | 2L TO-220AC | 1.2 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 270 A | 6 mA | 400 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-8CSH02HM3/87A TTI: VS-8CSH02HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 200V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-1EFH02-M3/I TTI: VS-1EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-6DKH02HM3/H TTI: VS-6DKH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 3+3A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 880 mV | 173 A | 2 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-MURD620CT-M3 TTI: VS-MURD620CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 6.0 Amp | 0In Stock | SMD/SMT | TO-252AA-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 1.2 V | 50 A | 5 uA | 19 ns | - 65 C | + 175 C | FRED Pt | Tube | MURD620CTPBF | |||
Mfr: VS-2ENH01-M3/84A TTI: VS-2ENH01-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 2A 100V UF DO220AA | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel |