Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYM10-400-E3/96 TTI: BYM10-400-E3/96 Vishay Semiconductors Availability: 255.000In Stock262.500 On Order Expected Rectifiers 400 Volt 1.0 Amp Glass Passivated | 255.000In Stock262.500 On Order Expected | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-400-E3/97 | ||||
Mfr: P600J-E3/54 TTI: P600J-E3/54 Vishay Semiconductors Availability: 13.600In Stock72.800 On Order Expected Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM | 13.600In Stock72.800 On Order Expected | Through Hole | P600-2 | 600 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | P600J-E3/73 | |||
Mfr: S1G-E3/5AT TTI: S1G-E3/5AT Vishay Semiconductors Availability: 120.000In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 120.000In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/61T | |||
Mfr: UF5408-E3/54 TTI: UF5408-E3/54 Vishay Semiconductors Availability: 33.600In Stock21.000 On Order Expected 13-Oct-26 Rectifiers Vr/1000V Io/3A | 33.600In Stock21.000 On Order Expected 13-Oct-26 | Through Hole | DO-201AD | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 155 C | Reel | UF5408-E3/73 | ||||
Mfr: ES3G-E3/57T TTI: ES3G-E3/57T Vishay Semiconductors Availability: 60.350In Stock22.950 On Order Expected 07-Oct-26 Rectifiers 3.0 Amp 400V 35ns | 60.350In Stock22.950 On Order Expected 07-Oct-26 | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES3G-E3/9AT | ||||
Mfr: S2M-E3/52T TTI: S2M-E3/52T Vishay Semiconductors Availability: 12.000In Stock87.000 On Order Expected 09-Dec-26 Rectifiers 2.0 Amp 1000 Volt | 12.000In Stock87.000 On Order Expected 09-Dec-26 | SMD/SMT | DO-214AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2M-E3/5BT | ||||
Mfr: BYG20J-E3/TR TTI: BYG20J-E3/TR Vishay Semiconductors Availability: 48.600In StockRectifiers 1.5 Amp 600 Volt | 48.600In Stock | SMD/SMT | DO-214AC(SMA) | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20J-E3/TR3 | |||
Mfr: BYG23M-E3/TR TTI: BYG23M-E3/TR Vishay Semiconductors Availability: 36.000In StockRectifiers RECOMMENDED ALT BYG2 | 36.000In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 150 C | BYG23 | Reel | BYG23M-E3/TR3 | |||
Mfr: S3J-E3/57T TTI: S3J-E3/57T Vishay Semiconductors Availability: 49.300In Stock38.250 On Order Expected 07-Dec-26 Rectifiers 3.0 Amp 600 Volt | 49.300In Stock38.250 On Order Expected 07-Dec-26 | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | Reel | S3J-E3/9AT | |||
Mfr: UF4007-E3/54 TTI: UF4007-E3/54 Vishay Semiconductors Availability: 291.500In StockRectifiers Vr/1000V Io/1A | 291.500In Stock | Through Hole | DO-41 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4007 | Reel | UF4007-E3/73 | |||
87.000In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: BY255P-E3/54 TTI: BY255P-E3/54 Vishay Semiconductors Availability: 16.800In StockRectifiers 3.0 Amp 1300 Volt | 16.800In Stock | Through Hole | DO-201AD | 1.3 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 5 uA | 3 us | - 55 C | + 150 C | Reel | BY255P-E3/73 | ||||
Mfr: 1N5408-E3/54 TTI: 1N5408-E3/54 Vishay Semiconductors Availability: 156.800In Stock56.000 On Order Expected 01-Mar-27 Rectifiers 3.0 Amp 1000 Volt | 156.800In Stock56.000 On Order Expected 01-Mar-27 | Through Hole | DO-201AD | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5408-E3/73 | ||||
Mfr: S1D-E3/61T TTI: S1D-E3/61T Vishay Semiconductors Availability: 322.200In Stock72.000 On Order Expected 05-Feb-27 Rectifiers 1.0 Amp 200 Volt | 322.200In Stock72.000 On Order Expected 05-Feb-27 | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/5AT | |||
Mfr: RS1K-E3/61T TTI: RS1K-E3/61T Vishay Semiconductors Availability: 27.000In Stock230.400 On Order Expected Rectifiers 1.0 Amp 800V 250ns | 27.000In Stock230.400 On Order Expected | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | RS1K-E3/5AT | |||
Mfr: BYG22D-E3/TR TTI: BYG22D-E3/TR Vishay Semiconductors Availability: 172.800In StockRectifiers 2.0 Amp 200 Volt 14 | 172.800In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR3 | |||
Mfr: BYV26C-TAP TTI: BYV26C-TAP Vishay Semiconductors Availability: 15.000In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 15.000In Stock | Through Hole | SOD-57 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Ammo Pack | ||||
Mfr: GL34G-E3/98 TTI: GL34G-E3/98 Vishay Semiconductors Availability: 67.500In Stock30.000 On Order Expected 04-Dec-26 Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM | 67.500In Stock30.000 On Order Expected 04-Dec-26 | SMD/SMT | DO-213AA | 400 V | 500 mA | Standard Recovery Rectifier | Single | 1.2 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34G-E3/83 | ||||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 45.000In Stock10.800 On Order Expected 16-Dec-26 Rectifiers 1.0 Amp 50 Volt | 45.000In Stock10.800 On Order Expected 16-Dec-26 | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/5AT | |||
Mfr: BYM10-1000-E3/96 TTI: BYM10-1000-E3/96 Vishay Semiconductors Availability: 112.500In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 112.500In Stock | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-1000-E3/97 | ||||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 114.000In Stock102.000 On Order Expected 12-Mar-27 Rectifiers 1.0 Amp 1000 Volt | 114.000In Stock102.000 On Order Expected 12-Mar-27 | SMD/SMT | DO-213AB(GL41) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-1000-E3/97 | |||
Mfr: RS1G-E3/61T TTI: RS1G-E3/61T Vishay Semiconductors Availability: 25.200In Stock324.000 On Order Expected Rectifiers 1.0 Amp 400V 150ns | 25.200In Stock324.000 On Order Expected | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | RS1G-E3/5AT | |||
Mfr: RS2J-E3/52T TTI: RS2J-E3/52T Vishay Semiconductors Availability: 9.000In Stock71.250 On Order Expected Rectifiers 1.5 Amp 600V 250ns | 9.000In Stock71.250 On Order Expected | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/5BT | |||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 37.800In Stock25.200 On Order Expected Rectifiers 1.0 Amp 800 Volt | 37.800In Stock25.200 On Order Expected | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/5AT | |||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 9.000In Stock40.500 On Order Expected Rectifiers 1.5 Amp 200 Volt | 9.000In Stock40.500 On Order Expected | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/5BT |