Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS07D-M3/I TTI: RS07D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers .5 A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D-M | Reel | ||||
Mfr: VS-E5TW1206FP-N3 TTI: VS-E5TW1206FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 12A 600V HF TO-220FP | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 12 A | Fast Recovery Rectifiers | Single | 2.35 V | 110 A | 10 uA | 25 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | Reel | ||||||||||||||||||
Mfr: AR1FMHM3/H TTI: AR1FMHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: UF4006-M3/54 TTI: UF4006-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,75NS,UF RECT | 0In Stock | DO-204AL | UF4006 | Reel | |||||||||||||||
Mfr: US1D-E3/5AT TTI: US1D-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/61T | |||
Mfr: RS07D-HM3/H TTI: RS07D-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D-M | Reel | ||||
Mfr: SE50N6JHM3/I TTI: SE50N6JHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6J | Reel | |||||
Mfr: VS-1ENH02HM3/84A TTI: VS-1ENH02HM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V UF DO220AA AEC-Q101 | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-3EYH01HM3/I TTI: VS-3EYH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A 100V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-2EQH02-M3/H TTI: VS-2EQH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0x-M3 | Reel | ||||
Mfr: VS-2EQH01-M3/H TTI: VS-2EQH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 100V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0x-M3 | Reel | ||||
0In Stock | Reel | ||||||||||||||||||
Mfr: AS1FJHM3/H TTI: AS1FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: VS-ETH3006FP-M3 TTI: VS-ETH3006FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast 26ns | 0In Stock | Through Hole | TO-220FP-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 180 A | 20 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-T40HFL60S02 TTI: VS-T40HFL60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL60S02 | |||
Mfr: VS-T110HF40 TTI: VS-T110HF40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF40 | |||||
Mfr: VS-UFB80FA20 TTI: VS-UFB80FA20 Vishay Semiconductors Availability: 0In StockRectifiers 80 Amp 200 Volt | 0In Stock | Screw Mount | SOT-227 | 200 V | 80 A | Fast Recovery Rectifiers | Dual | 960 mV | 280 A | 50 uA | 34 ns | - 55 C | + 175 C | VS-UFB | Bulk | ||||
0In Stock | Screw Mount | HALF-PAK | 400 V | 275 A | Fast Recovery Rectifiers | Single | 1.2 V | 900 A | 3 mA | 77 ns | - 55 C | + 150 C | Bulk | HFA135NH40PBF | |||||
0In Stock | Screw Mount | D-55 | 1 kV | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2 kA | 100 uA | - 40 C | + 150 C | Bulk | T110HF100 | ||||||
Mfr: RS1PD-M3/84A TTI: RS1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel | RS1PD-M3/85A | |||
Mfr: VS-APH3006L-N3 TTI: VS-APH3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Anode | 2 V | 220 A | 30 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15EVH06-M3/I TTI: VS-15EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15EVH06HM3/I TTI: VS-15EVH06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-90APS12L-M3 TTI: VS-90APS12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80APS12-M3 | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 90 A | Standard Recovery Rectifier | Single | 1.2 V | 1.1 kA | 100 uA | - 40 C | + 150 C | Tube |