Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | SOT-227 | 600 V | 230 A | Fast Recovery Rectifiers | Dual | 1.48 V | 1.5 kA | 100 nA | 104 ns | - 55 C | + 175 C | Bulk | ||||||
Mfr: VS-VS5HD300CW60 TTI: VS-VS5HD300CW60 Vishay Semiconductors Availability: 0In StockRectifiers 300A 600V UF FRED TO-244 | 0In Stock | Screw Mount | TO-244 | 600 V | 259 A | Ultra Fast Recovery Rectifiers | Dual | 1.52 V | 1.15 kA | 230 uA | 68 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: SE15PG-M3/84A TTI: SE15PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 968 mV | 30 A | 5.4 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
Mfr: S1FLG-GS08 TTI: S1FLG-GS08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | ||||
Mfr: VS-60EPU06HN3 TTI: VS-60EPU06HN3 Vishay Semiconductors Availability: 0In StockRectifiers 60 Amp 600 Volt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.11 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | SOD-57 | 1.5 kV | 2 A | Standard Recovery Rectifier | Single | 1.6 V | 30 A | 3 uA | 20 us | - 55 C | + 140 C | BY448GP | Ammo Pack | |||||
Mfr: VS-6EWL06FNTR-M3 TTI: VS-6EWL06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast 6A 600V 59ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 80 A | 5 uA | 154 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-T85HF80 TTI: VS-T85HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF80 | |||||
Mfr: VS-15AWL06FN-M3 TTI: VS-15AWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 60ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 220 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15EWL06FN-M3 TTI: VS-15EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 22ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETX0806-M3 TTI: VS-ETX0806-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Hyperfast 17ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 80 A | 20 nA | 14 ns | - 50 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETX1506FP-M3 TTI: VS-ETX1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 20ns | 0In Stock | Through Hole | TO-220FP-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.5 V | 120 A | 20 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | 15STH06FP | |||
Mfr: VS-20ETS12FP-M3 TTI: VS-20ETS12FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - FULLPAK-220-e3 | 0In Stock | SMD/SMT | TO-220FP-2 | 1.2 kV | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 300 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-2EJH01HM3/6B TTI: VS-2EJH01HM3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-E5PX7506L-N3 TTI: VS-E5PX7506L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 75A 600V X Series | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 75 A | Fast Recovery Rectifiers | Single | 1.6 V | 565 A | 100 uA | 48 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 500 uA | 41 ns | - 55 C | + 175 C | Tube | ||||||
Mfr: BYG20D-E3/TR3 TTI: BYG20D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20D-E3/TR | |||
Mfr: VS-40EPF06-M3 TTI: VS-40EPF06-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 600 V | 40 A | Fast Recovery Rectifiers | Single | 1.25 V | 475 A | 100 uA | 60 ns | - 40 C | + 150 C | Tube | |||||
Mfr: FEP16AT-E3/45 TTI: FEP16AT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 50 Volt | 0In Stock | Through Hole | TO-220AB | 50 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 950 mV | 200 A | 10 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: S3A-E3/9AT TTI: S3A-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 50 Volt 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 50 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3A | Reel | S3A-E3/57T | |||
Mfr: VS-E7JX0212HM3/I TTI: VS-E7JX0212HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212HM4 | Reel | ||||
Mfr: ESH2PCHM3/84A TTI: ESH2PCHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PB | Reel | ES1PB-M3/85A | ||||
Mfr: VS-65EPS12L-M3 TTI: VS-65EPS12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-60EPS12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 65 A | Standard Recovery Rectifier | Single | 1 V | 1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-90EPF06L-M3 TTI: VS-90EPF06L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80EPF06-M3 | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 90 A | Fast Recovery Rectifiers | Single | 1.12 V | 1 kA | 70 ns | - 40 C | + 150 C | Tube |