Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE50N6DHM3/I TTI: SE50N6DHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6D | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: FEP30HP-M3/P TTI: FEP30HP-M3/P Vishay Semiconductors Availability: Not Available OnlineRectifiers 30A 500V UF T0247AD | Not Available Online | Tube | |||||||||||||||||
Mfr: S07G-HM3/H TTI: S07G-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219AB | 0In Stock | SMD/SMT | SMF-2 | 400 V | 1 A | High Voltage Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | SMP | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-EBU15006HN4 TTI: VS-EBU15006HN4 Vishay Semiconductors Availability: 0In StockRectifiers 150A 600V UF FRED POWER TAB | 0In Stock | Screw Mount | PowerTab | 600 V | 150 A | Single | 1.27 V | 1.2 kA | 8 uA | 50 ns | - 55 C | + 175 C | Ultrafast Soft Recovery Diode | Tube | |||||
Mfr: VS-E5TX3012S2L-M3 TTI: VS-E5TX3012S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 1200V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 190 A | 50 uA | 26 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-E5PH6006L-N3 TTI: VS-E5PH6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V H Series | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.4 V | 500 A | 100 uA | 54 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-EPH3007L-N3 TTI: VS-EPH3007L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 650V TO-247 | 0In Stock | Through Hole | TO-247AD-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single | 1.8 V | 195 A | 20 nA | 33 ns | - 55 C | + 175 C | Tube | |||||
Mfr: ES1B-M3/61T TTI: ES1B-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,100V,15NS,UF Rect, SMD | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
Mfr: 1N5402-E3/73 TTI: 1N5402-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 200 Volt | Not Available Online | Through Hole | DO-201AD | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5402 | Ammo Pack | 1N5402-E3/54 | ||||
Mfr: AR1FJHM3/H TTI: AR1FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: FES16AT-E3/45 TTI: FES16AT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 50 Volt | 0In Stock | Through Hole | TO-220AC | 50 V | 16 A | Fast Recovery Rectifiers | Single | 975 mV | 250 A | 10 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
Mfr: GP10V-E3/73 TTI: GP10V-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1400 Volt 1.0 Amp 25 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 1.4 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Ammo Pack | GP10V-E3/54 | ||||
0In Stock | SMD/SMT | SMC-4 | 600 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
Mfr: RS07G-M3/H TTI: RS07G-M3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 400V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07G-M | Reel | ||||
Mfr: SE100N6G-M3/I TTI: SE100N6G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6G | Reel | ||||||
Mfr: SE50N6G-M3/I TTI: SE50N6G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6G | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-80EBU02HN4 TTI: VS-80EBU02HN4 Vishay Semiconductors Availability: 0In StockRectifiers 80 A 200V UF FRED POWER TAB | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-30EPH06L-N3 TTI: VS-30EPH06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | Tube |