Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | D-55 | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Bulk | T40HF10 | ||||||
0In Stock | Stud Mount | D-55 | 600 V | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL60S02 | ||||
Mfr: VS-T70HF80 TTI: VS-T70HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 15 mA | - 40 C | + 150 C | Bulk | T70HF80 | |||||
Mfr: VS-T85HF120 TTI: VS-T85HF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 85 Amp | 0In Stock | Screw Mount | D-55 | 1.2 kV | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 100 uA | - 40 C | + 150 C | Bulk | T85HF120 | |||||
Mfr: VS-HFA320NJ40CPBF TTI: VS-HFA320NJ40CPBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 420 Amp Common Cathode | 0In Stock | Screw Mount | TO-244 | 400 V | 320 A | Fast Recovery Rectifiers | Dual Anode Common Cathode | 1.3 V | 1.2 kA | 900 uA | 90 ns | - 55 C | + 150 C | Bulk | HFA320NJ40CPBF | ||||
0In Stock | Through Hole | SOD-57 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | AEC-Q100 | Ammo Pack | |||||
Mfr: ES07B-GS18 TTI: ES07B-GS18 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 0.7A 25ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | ||||
0In Stock | Through Hole | SOD-57 | 1 kV | 1.4 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 200 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: ESH1PBHM3/84A TTI: ESH1PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 50 A | 50 uA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: S1PKHM3/84A TTI: S1PKHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: MURS360S-E3/52T TTI: MURS360S-E3/52T Vishay Semiconductors Rectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS360S | Reel | ||||
Mfr: RS07K-GS08 TTI: RS07K-GS08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219-e3 | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 700 mA | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07 | Reel | ||||
Mfr: VS-6EWH06FNTRHM3 TTI: VS-6EWH06FNTRHM3 Vishay Semiconductors Availability: 0In StockRectifiers 6 Amp 600 Volt | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.26 V | 70 A | 50 uA | 27 ns | - 65 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: VS-T40HF100 TTI: VS-T40HF100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 1 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF100 | |||||
Mfr: SE07PD-M3/84A TTI: SE07PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PD | Reel | |||||
Mfr: VS-UFB230FA60 TTI: VS-UFB230FA60 Vishay Semiconductors Availability: 0In StockRectifiers 230 Amp 600 Volt | 0In Stock | Screw Mount | SOT-227 | 600 V | 141 A | Fast Recovery Rectifiers | Dual | 1.46 V | 1.4 kA | 100 nA | 43 ns | - 55 C | + 175 C | VS-UFB | Bulk | ||||
Mfr: VS-MUR3020WT-N3 TTI: VS-MUR3020WT-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 200 V | 30 A | Fast Recovery Rectifiers | Dual Anode Dual Common Cathode | 1.05 V | 200 A | 10 uA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE07PJ-M3/84A TTI: SE07PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PJ | Reel | |||||
Mfr: VS-5EWL06FNTR-M3 TTI: VS-5EWL06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast 5A 600V 59ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 850 mV | 80 A | 5 uA | 145 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6EWX06FNTR-M3 TTI: VS-6EWX06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 6A 600V 14ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 14 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: VS-10CWH02FN-M3 TTI: VS-10CWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 10 A | Fast Recovery Rectifiers | Common Cathode | 900 mV, 900 mV | 80 A | 4 uA, 4 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07M-M | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07J-M | Reel | |||||
Mfr: AR1FK-M3/H TTI: AR1FK-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | US1A-E3/61T |