Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GL41J-E3/97 TTI: GL41J-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
0In Stock | Through Hole | SOD-57 | 1 kV | 2 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 300 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: BYV27-200-TR TTI: BYV27-200-TR Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 200 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 1.07 V | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-10ETS12SLHM3 TTI: VS-10ETS12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 10A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 50 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: 1N5403-E3/54 TTI: 1N5403-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 300 Volt | 0In Stock | Through Hole | DO-201AD | 300 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5403 | Reel | |||||
Mfr: RS07D-M3/I TTI: RS07D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers .5 A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D-M | Reel | ||||
Mfr: VS-E5TW1206FP-N3 TTI: VS-E5TW1206FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 12A 600V HF TO-220FP | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 12 A | Fast Recovery Rectifiers | Single | 2.35 V | 110 A | 10 uA | 25 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | Reel | ||||||||||||||||||
Mfr: AR1FMHM3/H TTI: AR1FMHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: UF4006-M3/54 TTI: UF4006-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,75NS,UF RECT | 0In Stock | DO-204AL | UF4006 | Reel | |||||||||||||||
Mfr: US1D-E3/5AT TTI: US1D-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/61T | |||
Mfr: RS07D-HM3/H TTI: RS07D-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D-M | Reel | ||||
Mfr: SE50N6JHM3/I TTI: SE50N6JHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6J | Reel | |||||
Mfr: BYM11-100-E3/96 TTI: BYM11-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: GP10K-E3/54 TTI: GP10K-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 3 us | - 65 C | + 175 C | Reel | GP10K-E3/73 | ||||
Mfr: 1N4003GP-E3/54 TTI: 1N4003GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/200V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4003GP-E3/73 | |||
Mfr: RGP02-16E-E3/73 TTI: RGP02-16E-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1600 Volt 0.5A 300ns 20 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 1.6 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Ammo Pack | RGP02-16E-E3/54 | ||||
Mfr: MURS360-E3/9AT TTI: MURS360-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0A 50ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | ||||
Mfr: S5K-E3/9AT TTI: S5K-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 800 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: UF5407-E3/54 TTI: UF5407-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/800V Io/3A | 0In Stock | Through Hole | DO-201AD | 800 V | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 155 C | Reel | UF5407-E3/73 | ||||
Mfr: P600D-E3/73 TTI: P600D-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 6.0 Amp 200 Volt 400 Amp IFSM | Not Available Online | Through Hole | P600-2 | 200 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Ammo Pack | P600D-E3/54 | |||
Mfr: P600K-E3/73 TTI: P600K-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 6.0 Amp 800 Volt 400 Amp IFSM | Not Available Online | Through Hole | P600-2 | 800 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Ammo Pack | P600K-E3/54 | |||
Mfr: RS2A-E3/5BT TTI: RS2A-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2A-E3/52T | |||
Mfr: SE15PD-M3/84A TTI: SE15PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
0In Stock | Screw Mount | D-55 | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Bulk | T40HF10 |