Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-U5FH240FA120 TTI: VS-U5FH240FA120 Vishay Semiconductors Availability: 0In StockRectifiers 120A 1200V UF SOT227 | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 120 A | Ultra Fast Recovery Rectifiers | Dual | 1.99 V | 665 A | 900 nA | 98 ns | - 55 C | + 175 C | Bulk | |||||
Mfr: VS-U5FH60FA60 TTI: VS-U5FH60FA60 Vishay Semiconductors Availability: 0In StockRectifiers 60 A 600V UF SOT-227 | 0In Stock | Screw Mount | SOT-227 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Dual | 1.37 V | 305 A | 100 nA | 61 ns | - 55 C | + 175 C | Bulk | |||||
Mfr: 1N4004GP-E3/54 TTI: 1N4004GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/400V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4004GP-E3/73 | |||
Mfr: 1N4001GP-E3/73 TTI: 1N4001GP-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/50V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4001GP-E3/54 | |||
Mfr: 1N4006-E3/73 TTI: 1N4006-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/800V Io/1A | Not Available Online | Through Hole | DO-41-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4006-E3/54 | ||||
0In Stock | Through Hole | DO-201AD | 50 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5400 | Reel | 1N5400-E3/73 | |||||
Mfr: BYW29-100-E3/45 TTI: BYW29-100-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 100 Volt | 0In Stock | Through Hole | TO-220AC | 100 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: 1N5406-E3/73 TTI: 1N5406-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 600 Volt | Not Available Online | Through Hole | DO-201AD | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Ammo Pack | 1N5406-E3/54 | ||||
Mfr: BYM12-100-E3/96 TTI: BYM12-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-100-E3/97 | |||
Mfr: 1N5405-E3/54 TTI: 1N5405-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 500 Volt | 0In Stock | Through Hole | DO-201AD | 500 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | |||||
Mfr: GP30M-E3/73 TTI: GP30M-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 1000 Volt 125 Amp IFSM | Not Available Online | Through Hole | DO-201AD-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Ammo Pack | GP30M-E3/54 | ||||
Mfr: SA2J-E3/5AT TTI: SA2J-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/61T | |||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2K-E3/5BT | |||||
Mfr: SBYV27-150-E3/54 TTI: SBYV27-150-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-150-E3/73 | ||||
Mfr: GF1B-E3/5CA TTI: GF1B-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
0In Stock | Through Hole | SOD-57 | 1.6 kV | 800 mA | Fast Recovery Rectifiers | Single | 1.25 V | 20 A | 2 uA | 400 ns | - 55 C | + 175 C | BY269TAP | Ammo Pack | |||||
Mfr: ESH2D-E3/5BT TTI: ESH2D-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | Reel | ||||
Mfr: FEP16HT-E3/45 TTI: FEP16HT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 500 Volt | 0In Stock | Through Hole | TO-220AB | 500 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Through Hole | SOD-57 | 400 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Reel | |||||
Mfr: BYT51D-TAP TTI: BYT51D-TAP Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: VS-90EPS08L-M3 TTI: VS-90EPS08L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80APS08-M3 | 0In Stock | Through Hole | TO-247AD-2 | 800 V | 90 A | Standard Recovery Rectifier | Single | 1.2 V | 1.1 kA | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-EPX3007L-N3 TTI: VS-EPX3007L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 650V TO-247 | 0In Stock | Through Hole | TO-247AD-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single | 2.1 V | 170 A | 20 nA | 27 ns | - 55 C | + 175 C | Tube | |||||
Mfr: US1G-M3/5AT TTI: US1G-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | ||||
Mfr: AR1FJ-M3/H TTI: AR1FJ-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: AS1FM-M3/H TTI: AS1FM-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel |