Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||
Mfr: VS-E5TX1512THN3 TTI: VS-E5TX1512THN3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 1200V HF TO220AC-2L | 0In Stock | SMD/SMT | TO-220AC 2L | 1.2 kV | 15 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TX1506THN3 TTI: VS-E5TX1506THN3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V HF TO220AC | 0In Stock | Through Hole | TO-220AC-2L | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.3 V | 185 A | 500 uA | 33 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-2EAH02HM3/H TTI: VS-2EAH02HM3/H Vishay Availability: 0In StockRectifiers 2A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 54 A | 2 uA | 10 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3EAH02HM3/H TTI: VS-3EAH02HM3/H Vishay Availability: 0In StockRectifiers 3A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 3 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 61 A | 2 uA | 11 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | SMC-4 | 600 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Ultra Fast Recovery Rectifiers | Single | 1.16 V | 120 A | 5 uA | 42 ns | - 55 C | + 175 C | VS-8ESU06HM3 | Reel | |||||
Mfr: VS-45EPS16LHM3 TTI: VS-45EPS16LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 45A If; 1600V Vr TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.16 V | 500 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-UFL330FA60 TTI: VS-UFL330FA60 Vishay Semiconductors Availability: 0In StockRectifiers Fred Gen4 Dual Module | 0In Stock | Screw Mount | SOT-227-4 | 600 V | 243 A | Fast Recovery Rectifiers | Single | 1.43 V | 1.13 kA | 500 uA | 98 ns | - 55 C | + 175 C | Bulk | |||||
Mfr: VS-VS5HD240CW60 TTI: VS-VS5HD240CW60 Vishay Semiconductors Availability: 0In StockRectifiers 240A 600V UF FRED TO-244 | 0In Stock | Screw Mount | TO-244 | 600 V | 229 A | Ultra Fast Recovery Rectifiers | Dual | 1.52 V | 1.3 kA | 180 uA | 52 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: S3AFGHM3/I TTI: S3AFGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A 400V STD DO-221AC | 0In Stock | SMD/SMT | DO-221AC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 10 uA | 2.7 us | - 55 C | + 175 C | S3AFG | Reel | ||||
Mfr: VS-E5TH2106S2L-M3 TTI: VS-E5TH2106S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 600V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.23 V | 200 A | 10 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | SMF-2 | 400 V | 1 A | High Voltage Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | SMP | Reel | |||||
Mfr: VS-20ETS12THM3 TTI: VS-20ETS12THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 20 A | Standard Recovery Rectifier | Single | 1 V | 300 A | 100 uA | - 40 C | + 150 C | AEC-Q101 | Tube | |||||
Mfr: S1FLB-M-08 TTI: S1FLB-M-08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx-M | Reel | ||||
Mfr: P600G-E3/73 TTI: P600G-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 6.0 Amp 400 Volt 400 Amp IFSM | Not Available Online | Through Hole | P600 | 400 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Ammo Pack | P600G-E3/54 | |||
Mfr: UF5407-E3/73 TTI: UF5407-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 3.0A 75ns 150 Amp IFSM | Not Available Online | Through Hole | DO-201AD | 800 V | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 150 C | Ammo Pack | UF5407-E3/54 | ||||
Mfr: VS-2EQH01HM3/H TTI: VS-2EQH01HM3/H Vishay Semiconductors Rectifiers 100V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: VS-1ENH01-M3/84A TTI: VS-1ENH01-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V UF DO220AA | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-8EWF12SLHM3 TTI: VS-8EWF12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 8A If; 1200V Vr TO-252AA (DPAK) | 0In Stock | SMD/SMT | TO-252AA-3 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 150 A | 100 uA | 80 ns | - 40 C | + 150 C | Reel | |||||
Mfr: VS-E7JX0212HM3/H TTI: VS-E7JX0212HM3/H Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212HM3 | Reel | ||||
Mfr: SE10DJHM3/I TTI: SE10DJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A 600V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 10 A | Standard Recovery Rectifier | Single | 1.04 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel |