Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1M-M3/61T TTI: US1M-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,1000V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Mfr: MURS260-M3/5BT TTI: MURS260-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V,50NS,UF RECT,SMD | 0In Stock | SMB | MURS260-M3 | Reel | |||||||||||||||
Mfr: VS-20ETS08-M3 TTI: VS-20ETS08-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A 800V Single Die Com Anode | 0In Stock | Through Hole | 2L TO-220 FullPAK | 800 V | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 250 A | 1 mA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-80APF12-M3 TTI: VS-80APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 80 A | Fast Recovery Rectifiers | Single | 1.35 V | 1.25 kA | 100 uA | 480 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-16CTU04HN3 TTI: VS-16CTU04HN3 Vishay Semiconductors Availability: 0In StockRectifiers A V Ultrafast 35ns FRED Pt | 0In Stock | Through Hole | TO-220AB | 400 V | 16 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 24 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: SE80PWTLK-M3/I TTI: SE80PWTLK-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A 800V STD SDPAK | 0In Stock | SMD/SMT | SlimDPAK-2 | 800 V | 8 A | Single | 940 mV | 180 A | 10 uA | 360 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-E5PX7512L-N3 TTI: VS-E5PX7512L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 75A 1200V HF TO-247AD2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 75 A | Fast Recovery Rectifiers | Single | 2.7 V | 395 A | 50 uA | 140 ns | - 55 C | + 175 C | VS-E5PX7512L-N3 | Tube | ||||
Mfr: SE30AFD-M3/6A TTI: SE30AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFDHM3/6A SE30AFDHM3/6B | |||
Mfr: VS-20CTH03SHM3 TTI: VS-20CTH03SHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.05 V | 120 A | 20 uA | 31 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Tube | |||
Mfr: S1PJHM3/85A TTI: S1PJHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | AEC-Q100 | Reel | ||||||||||||||
Mfr: MUH1PC-M3/89A TTI: MUH1PC-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 10 Amp IFSM | 0In Stock | SMD/SMT | MicroSMP | 150 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 10 A | 1 uA | 40 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | Through Hole | SOD-57 | 600 V | 2 A | Fast Recovery Rectifiers | Single | 950 mV | 50 A | 1 uA | 200 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: SE10PDHM3/84A TTI: SE10PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | SMP | 200 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | |||
Mfr: VS-T85HFL80S05 TTI: VS-T85HFL80S05 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL80S05 | |||
Mfr: BYG10D-E3/TR3 TTI: BYG10D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10D-E3/TR | |||
Mfr: BYG10G-E3/TR3 TTI: BYG10G-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 400 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10G-E3/TR | |||
Mfr: GP02-20-E3/73 TTI: GP02-20-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 2000 Volt 0.25 Amp 15 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 2 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Ammo Pack | GP02-20-E3/54 | ||||
Mfr: FES16CT-E3/45 TTI: FES16CT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 150 Volt | 0In Stock | Through Hole | TO-220-2 | 150 V | 16 A | Fast Recovery Rectifiers | Single | 975 mV | 250 A | 10 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/52T | |||||
Mfr: 1N4002GP-E3/54 TTI: 1N4002GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/100V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4002GP-E3/73 | |||
Mfr: S5D-E3/57T TTI: S5D-E3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: S5J-E3/9AT TTI: S5J-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 250 ns | - 55 C | + 150 C | Reel | RS3J-E3/57T | |||||
0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | RS1D-E3/61T |