Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S5D-E3/57T TTI: S5D-E3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: S5J-E3/9AT TTI: S5J-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 250 ns | - 55 C | + 150 C | Reel | RS3J-E3/57T | |||||
0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | RS1D-E3/61T | ||||
Mfr: UF4001-E3/54 TTI: UF4001-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/50V Io/1A | 0In Stock | Through Hole | DO-41 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4001 | Reel | UF4001-E3/73 | |||
0In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | RS1G-E3/61T | ||||
0In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.5 V | 50 A | 2 uA | 20 us | - 55 C | + 140 C | BY228TR | Reel | |||||
0In Stock | Through Hole | SOD-57 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
0In Stock | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Reel | |||||
0In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | |||||
Mfr: VS-VSUD360CW40 TTI: VS-VSUD360CW40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 360 Amp Common Cathode | 0In Stock | Screw Mount | TO-244 | 400 V | 510 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 1.2 kA | 1.28 mA | 69 ns | - 40 C | + 150 C | VSUDxxxC | Bulk | ||||
Mfr: BYM11-400-E3/97 TTI: BYM11-400-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-400-E3/96 | |||
Mfr: MUH1PB-M3/89A TTI: MUH1PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt 10 Amp IFSM | 0In Stock | SMD/SMT | Micro SMP | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 10 A | 1 uA | 29 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-T40HFL20S05 TTI: VS-T40HFL20S05 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL20S05 | |||
0In Stock | Through Hole | TO-220FP | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-T85HF10 TTI: VS-T85HF10 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 100 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF10 | |||||
Mfr: VS-VSUD400CW20 TTI: VS-VSUD400CW20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 400 Amp | 0In Stock | Screw Mount | TO-244 | 600 V | 330 A | Ultra Fast Recovery Rectifiers | Dual | 1.67 V | 2.52 kA | 300 uA | 90 ns | - 40 C | + 150 C | VSUDxxxC | Bulk | VSUD400CW20 | |||
Mfr: US1M-M3/5AT TTI: US1M-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,1000V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Mfr: VS-T85HFL20S05 TTI: VS-T85HFL20S05 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL20S05 | |||
Mfr: VS-4EWH02FNTR-M3 TTI: VS-4EWH02FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 4A 200V 23ns | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 710 mV | 80 A | 3 uA | 20 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-8EWX06FNTR-M3 TTI: VS-8EWX06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 8A 600V 15ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 90 A | 50 uA | 15 ns | - 65 C | + 175 C | Reel | |||||
Mfr: BY203-20STR TTI: BY203-20STR Vishay Semiconductors Availability: 0In StockRectifiers 2000 Volt 0.25 Amp 20 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 2 kV | 250 mA | Fast Recovery Rectifiers | Single | 2.4 V | 20 A | 2 uA | 300 ns | - 55 C | + 150 C | Reel | |||||
Mfr: ESH2PC-M3/84A TTI: ESH2PC-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 2 A | 200 nA | 25 ns | - 55 C | + 175 C | ESH2-M | Reel | ||||
Mfr: VS-6EWL06FN-M3 TTI: VS-6EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 59ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 80 A | 5 uA | 154 ns | - 65 C | + 175 C | FRED Pt | Tube |