Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 37.800In Stock25.200 On Order Expected Rectifiers 1.0 Amp 800 Volt | 37.800In Stock25.200 On Order Expected | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/5AT | |||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 9.000In Stock40.500 On Order Expected Rectifiers 1.5 Amp 200 Volt | 9.000In Stock40.500 On Order Expected | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/5BT | ||||
Mfr: MURS120-E3/52T TTI: MURS120-E3/52T Vishay Semiconductors Availability: 75.000In Stock120.000 On Order Expected Rectifiers 1.0 Amp 200V 25ns | 75.000In Stock120.000 On Order Expected | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/5BT | |||
Mfr: GF1B-E3/67A TTI: GF1B-E3/67A Vishay Semiconductors Availability: 45.000In StockRectifiers 1.0 Amp 100 Volt | 45.000In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 12.000In Stock36.000 On Order Expected Rectifiers 200 Volt 0.7 Amp | 12.000In Stock36.000 On Order Expected | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | AEC-Q100 | Reel | |||
Mfr: ES07B-GS08 TTI: ES07B-GS08 Vishay Semiconductors Availability: 189.000In Stock6.000 On Order Expected 27-Apr-27 Rectifiers 100 Volt 0.7A 25ns 30 Amp IFSM | 189.000In Stock6.000 On Order Expected 27-Apr-27 | SMD/SMT | DO-219AB-2 | 100 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | ||||
Mfr: ES2F-E3/52T TTI: ES2F-E3/52T Vishay Semiconductors Availability: 15.000In Stock3.000 On Order Expected 04-Dec-26 Rectifiers 2.0 Amp 300 Volt | 15.000In Stock3.000 On Order Expected 04-Dec-26 | SMD/SMT | DO-214AA-2 | 300 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES2F-E3/5BT | ||||
45.000In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-30EPH06-N3 TTI: VS-30EPH06-N3 Vishay Semiconductors Availability: 1.050In StockRectifiers 30A 600V Hyperfast | 1.050In Stock | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.34 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: S1FLD-GS08 TTI: S1FLD-GS08 Vishay Semiconductors Availability: 6.000In Stock60.000 On Order Expected Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 | 6.000In Stock60.000 On Order Expected | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | ||||
Mfr: VS-12EWH06FN-M3 TTI: VS-12EWH06FN-M3 Vishay Semiconductors Availability: 975In StockRectifiers 12A 600V 18ns Hyperfast | 975In Stock | SMD/SMT | TO-252-3 | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.73 V | 110 A | 10 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYM07-200-E3/98 TTI: BYM07-200-E3/98 Vishay Semiconductors Availability: 25.000In StockRectifiers 0.5 Amp 200 Volt | 25.000In Stock | SMD/SMT | DO-213AA(GL34) | 200 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: VS-HFA08SD60S-M3 TTI: VS-HFA08SD60S-M3 Vishay Semiconductors Availability: 450In StockRectifiers 8A 600V Ultrafast 18ns HEXFRED | 450In Stock | SMD/SMT | TO-252AA | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: 1N5399-E3/73 TTI: 1N5399-E3/73 Vishay Semiconductors Availability: 18.000In StockRectifiers 1.5 Amp 1000 Volt | 18.000In Stock | Through Hole | DO-204AL | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5399 | Ammo Pack | 1N5399-E3/54 | |||
Mfr: GI751-E3/54 TTI: GI751-E3/54 Vishay Semiconductors Availability: 17.600In StockRectifiers 6 Amp 100 Volt 400 Amp IFSM | 17.600In Stock | Through Hole | P600 | 100 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: ES3A-E3/57T TTI: ES3A-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 3.0 Amp 50V 20ns | 850In Stock | SMD/SMT | DO-214AB-2 | 50 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3A-E3/9AT | ||||
Mfr: UF4004-E3/54 TTI: UF4004-E3/54 Vishay Semiconductors Availability: 143.000In StockRectifiers Vr/400V Io/1A | 143.000In Stock | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Reel | UF4004-E3/73 | |||
39.000In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: GF1M-E3/5CA TTI: GF1M-E3/5CA Vishay Semiconductors Availability: 13.000In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 13.000In Stock | SMD/SMT | DO-214BA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | GF1M-E3/67A | ||||
Mfr: 1N4001-E3/54 TTI: 1N4001-E3/54 Vishay Semiconductors Availability: 22.000In StockRectifiers Vr/50V Io/1A | 22.000In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4001-E3/73 | ||||
Mfr: GI756-E3/54 TTI: GI756-E3/54 Vishay Semiconductors Availability: 8.800In StockRectifiers 6.0 Amp 600 Volt | 8.800In Stock | Through Hole | P600 | 600 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: BYG10D-E3/TR TTI: BYG10D-E3/TR Vishay Semiconductors Availability: 54.000In StockRectifiers 1.5 Amp 200 Volt | 54.000In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10D-E3/TR3 | |||
Mfr: ES2C-E3/52T TTI: ES2C-E3/52T Vishay Semiconductors Availability: 8.250In StockRectifiers 2.0 Amp 150 Volt | 8.250In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/5BT | ||||
Mfr: ES3C-E3/57T TTI: ES3C-E3/57T Vishay Semiconductors Availability: 9.350In StockRectifiers 3.0 Amp 150V 20ns | 9.350In Stock | SMD/SMT | DO-214AB-2 | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3C-E3/9AT | ||||
Mfr: BYM11-600-E3/96 TTI: BYM11-600-E3/96 Vishay Semiconductors Availability: 136.500In StockRectifiers 1.0 Amp 600 Volt | 136.500In Stock | SMD/SMT | DO-213AB(GL41) | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 250 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-600-E3/97 |