Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Reel | |||||
0In Stock | Through Hole | SOD-57 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 5 uA | 200 ns | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: GL41G-E3/97 TTI: GL41G-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 400 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: BYM10-600-E3/97 TTI: BYM10-600-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: MURS340S-E3/5BT TTI: MURS340S-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 400V 50ns 35 Amp IFSM | 0In Stock | SMB | 400 V | 3 A | 1.45 V | 75 ns | MURS340S | Reel | |||||||||||
Mfr: SE20AFD-M3/6A TTI: SE20AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFDHM3/6A SE20AFDHM3/6B | |||
0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFGHM3/6A SE30AFGHM3/6B | ||||
Mfr: VS-T40HFL40S02 TTI: VS-T40HFL40S02 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 40 Amp | 0In Stock | Screw Mount | D-55 | 400 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 70 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL40S02 | |||
Mfr: MURS160-M3/5BT TTI: MURS160-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 35 A | 5 uA | 50 ns | - 65 C | + 175 C | MURS160-M3 | Reel | ||||
Mfr: VS-T85HF40 TTI: VS-T85HF40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF40 | |||||
Mfr: VS-T70HFL40S05 TTI: VS-T70HFL40S05 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL40S05 | |||
Mfr: VS-8CWH02FNTR-M3 TTI: VS-8CWH02FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 2X4A 200V 23ns | 0In Stock | SMD/SMT | DPAK | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 950 mV | 80 A | 4 uA | 23 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-10CWH02FNTR-M3 TTI: VS-10CWH02FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 2X5A 200V 23ns | 0In Stock | SMD/SMT | TO-252AA-3 | 200 V | 10 A | Fast Recovery Rectifiers | Common Cathode | 900 mV, 900 mV | 80 A | 4 uA, 4 uA | 21 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-15EWX06FNTR-M3 TTI: VS-15EWX06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 15A 600V 18ns | 0In Stock | SMD/SMT | TO-252AA | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 120 A | 50 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-4ESH02HM3/86A TTI: VS-4ESH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-6ESU06HM3/87A TTI: VS-6ESU06HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Ultrafst Rct 6A 600V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.1 V | 120 A | 25 uA | 42 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: SE10PBHM3/84A TTI: SE10PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA | 100 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | |||
Mfr: ESH1PDHM3/84A TTI: ESH1PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1P-M | AEC-Q100 | Reel | |||
Mfr: S1PD-M3/84A TTI: S1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PD-M3/85A | |||
Mfr: VS-8EWF12S-M3 TTI: VS-8EWF12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 1200V Single Die | 0In Stock | SMD/SMT | TO-252AA | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 150 A | 100 uA | 270 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-6ESU06-M3/87A TTI: VS-6ESU06-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Ultrafst Rct 6A 600V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.1 V | 120 A | 25 uA | 42 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-6CSH01-M3/86A TTI: VS-6CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 700 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: SE10FGHM3/H TTI: SE10FGHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | |||
Mfr: VS-4CSH01HM3/86A TTI: VS-4CSH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x2A 100V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 4 A | Fast Recovery Rectifiers | Dual Common Cathode | 880 mV | 90 A | 500 nA | 24 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-ETL0806FP-M3 TTI: VS-ETL0806FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultrafast 180ns | 0In Stock | Through Hole | TO-220FP | 600 V | 8 A | Fast Recovery Rectifiers | Single | 970 mV | 120 A | 10 nA | 65 ns | - 65 C | + 175 C | FRED Pt | Tube |