Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGL41K-E3/96 TTI: RGL41K-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 500ns | 0In Stock | SMD/SMT | DO-213AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 65 C | + 175 C | Reel | |||||
Mfr: RS3J-E3/57T TTI: RS3J-E3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600V 250ns | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 250 ns | - 55 C | + 150 C | Reel | RS3J-E3/9AT | ||||
Mfr: SBYV27-100-E3/54 TTI: SBYV27-100-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-100-E3/73 | ||||
Mfr: RGP02-20E-E3/73 TTI: RGP02-20E-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 2000 Volt 0.5A 300ns 20 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 2 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Ammo Pack | RGP02-20E-E3/54 | ||||
Mfr: UF5400-E3/54 TTI: UF5400-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/50V Io/3A | 0In Stock | Through Hole | DO-201AD | 50 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5400-E3/73 | ||||
Mfr: UF5406-E3/73 TTI: UF5406-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 3.0A 75ns 150 Amp IFSM | Not Available Online | Through Hole | DO-201AD | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 155 C | Ammo Pack | UF5406-E3/54 | ||||
Mfr: GP02-30-E3/73 TTI: GP02-30-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3000V .25A | Not Available Online | Through Hole | DO-204AL-2 | 3 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Ammo Pack | GP02-30-E3/54 | ||||
Mfr: BA159GP-E3/73 TTI: BA159GP-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 1000 Volt | Not Available Online | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Ammo Pack | BA159GP-E3/54 | |||
Mfr: BYM10-100-E3/97 TTI: BYM10-100-E3/97 Vishay Semiconductors Rectifiers 100 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: VS-10CSH01-M3/86A TTI: VS-10CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SE10FDHM3/H TTI: SE10FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | |||
Mfr: BYG24J-E3/TR TTI: BYG24J-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-65EPS16LHM3 TTI: VS-65EPS16LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 65A If; 1600V Vr TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 65 A | Standard Recovery Rectifier | Single | 1.17 V | 950 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
0In Stock | Screw Mount | SOT-227 | 600 V | 230 A | Fast Recovery Rectifiers | Dual | 1.48 V | 1.5 kA | 100 nA | 104 ns | - 55 C | + 175 C | Bulk | ||||||
Mfr: VS-VS5HD300CW60 TTI: VS-VS5HD300CW60 Vishay Semiconductors Availability: 0In StockRectifiers 300A 600V UF FRED TO-244 | 0In Stock | Screw Mount | TO-244 | 600 V | 259 A | Ultra Fast Recovery Rectifiers | Dual | 1.52 V | 1.15 kA | 230 uA | 68 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: SE15PG-M3/84A TTI: SE15PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 968 mV | 30 A | 5.4 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
Mfr: S1FLG-GS08 TTI: S1FLG-GS08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | ||||
Mfr: VS-60EPU06HN3 TTI: VS-60EPU06HN3 Vishay Semiconductors Availability: 0In StockRectifiers 60 Amp 600 Volt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.11 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | SOD-57 | 1.5 kV | 2 A | Standard Recovery Rectifier | Single | 1.6 V | 30 A | 3 uA | 20 us | - 55 C | + 140 C | BY448GP | Ammo Pack | |||||
Mfr: VS-6EWL06FNTR-M3 TTI: VS-6EWL06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast 6A 600V 59ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 80 A | 5 uA | 154 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-T85HF80 TTI: VS-T85HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF80 | |||||
Mfr: VS-15AWL06FN-M3 TTI: VS-15AWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 60ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 220 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15EWL06FN-M3 TTI: VS-15EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 22ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETX0806-M3 TTI: VS-ETX0806-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Hyperfast 17ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 80 A | 20 nA | 14 ns | - 50 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETX1506FP-M3 TTI: VS-ETX1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 20ns | 0In Stock | Through Hole | TO-220FP-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.5 V | 120 A | 20 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | 15STH06FP |