Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-40EPF06-M3 TTI: VS-40EPF06-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 600 V | 40 A | Fast Recovery Rectifiers | Single | 1.25 V | 475 A | 100 uA | 60 ns | - 40 C | + 150 C | Tube | |||||
Mfr: FEP16AT-E3/45 TTI: FEP16AT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 50 Volt | 0In Stock | Through Hole | TO-220AB | 50 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 950 mV | 200 A | 10 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: S3A-E3/9AT TTI: S3A-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 50 Volt 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 50 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3A | Reel | S3A-E3/57T | |||
Mfr: VS-E7JX0212HM3/I TTI: VS-E7JX0212HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212HM4 | Reel | ||||
Mfr: ESH2PCHM3/84A TTI: ESH2PCHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PB | Reel | ES1PB-M3/85A | ||||
Mfr: VS-65EPS12L-M3 TTI: VS-65EPS12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-60EPS12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 65 A | Standard Recovery Rectifier | Single | 1 V | 1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-90EPF06L-M3 TTI: VS-90EPF06L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80EPF06-M3 | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 90 A | Fast Recovery Rectifiers | Single | 1.12 V | 1 kA | 70 ns | - 40 C | + 150 C | Tube | ||||||
Mfr: MURS240-E3/52T TTI: MURS240-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0A 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | Reel | ||||
Mfr: SE20AFG-M3/6A TTI: SE20AFG-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFGHM3/6A SE20AFGHM3/6B | |||
Mfr: VS-ETL1506STRL-M3 TTI: VS-ETL1506STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 210ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 200 A | 10 nA | 210 ns | Reel | |||||||
Mfr: UF4005-M3/54 TTI: UF4005-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,75NS,UF RECT | 0In Stock | Through Hole | DO-41 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4005 | Reel | ||||
Mfr: VS-VSUD200CH60PBF TTI: VS-VSUD200CH60PBF Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH60PBF | |||||||||||||||
Mfr: VS-T85HFL10S02 TTI: VS-T85HFL10S02 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 100 V | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL10S02 | |||
Mfr: VS-HFA240NJ40CPBF TTI: VS-HFA240NJ40CPBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 395 Amp Common Cathode | 0In Stock | Screw Mount | TO-244 | 400 V | 240 A | Fast Recovery Rectifiers | Dual Anode Common Cathode | 1.3 V | 900 A | 660 uA | 77 ns | - 55 C | + 150 C | Bulk | HFA240NJ40CPBF | ||||
0In Stock | Through Hole | DO-41 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4007 | Reel | |||||
Mfr: VS-8CWH02FN-M3 TTI: VS-8CWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 2x4A 200V Hyperfast 23ns FRED Pt | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 710 mV | 80 A | 4 uA | 23 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-10CWH02FNTRL-M3 TTI: VS-10CWH02FNTRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | D-PAK | FRED Pt | Reel | |||||||||||||||
Mfr: VS-T110HF60 TTI: VS-T110HF60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 110 Amp | 0In Stock | Screw Mount | D-55 | 600 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2 kA | 100 uA | - 40 C | + 150 C | Bulk | T110HF60 | |||||
0In Stock | Stud Mount | DO-203AB | 200 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Bulk | 40HF20 | |||||||
0In Stock | Stud Mount | DO-4 | 800 V | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 12 mA | - 65 C | + 175 C | Bulk | 16FR80 | ||||||
0In Stock | Through Hole | TO-247AC Modified | 800 V | 60 A | Standard Recovery Rectifier | Single | 1.09 V | 840 A | 1 mA | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-60APU06HN3 TTI: VS-60APU06HN3 Vishay Semiconductors Availability: 0In StockRectifiers 60 Amp 600 Volt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.11 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-12CDU06HM3/I TTI: VS-12CDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x6A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 12 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: GL41K-E3/96 TTI: GL41K-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel |