Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | D-PAK | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 1 V | 50 A | 5 uA | 19 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: VS-15EWL06FNTR-M3 TTI: VS-15EWL06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast 15A 600V 60ns | 0In Stock | SMD/SMT | TO-252AA | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 60 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-T70HFL80S05 TTI: VS-T70HFL80S05 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL80S05 | |||
Mfr: VS-T40HF20 TTI: VS-T40HF20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF20 | |||||
Mfr: SE20FGHM3/H TTI: SE20FGHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 125 C | SE20FG | AEC-Q101 | Reel | |||
Mfr: BYM12-400-E3/97 TTI: BYM12-400-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-400-E3/96 | |||
Mfr: S5B-E3/9AT TTI: S5B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA180NH40PBF TTI: VS-HFA180NH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 395 Amp | 0In Stock | Through Hole | D-67 | 400 V | 395 A | Fast Recovery Rectifiers | Single | 1.8 V | 1.2 kA | 4 mA | 140 ns | - 55 C | + 150 C | Bulk | HFA180NH40PBF | ||||
Mfr: VS-3EYH02HM3/I TTI: VS-3EYH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A 200V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-1EFH01HM3/I TTI: VS-1EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V Hyprfst Rcfr AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-T110HF20 TTI: VS-T110HF20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF20 | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07M-M | Reel | |||||
Mfr: SE60N3J-M3/I TTI: SE60N3J-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 600V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 600 V | 6 A | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | |||||
Mfr: VS-15EWH06FN-M3 TTI: VS-15EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 22ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 50 uA | 36 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: S1PKHM3/85A TTI: S1PKHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | AEC-Q100 | Reel | ||||||||||||||
Mfr: VS-16CTU04-M3 TTI: VS-16CTU04-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 16A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 400 V | 16 A | Fast Recovery Rectifiers | Dual | 1.19 V | 100 A | 200 nA | 43 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-E5TX0812-M3 TTI: VS-E5TX0812-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 1200V | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 3.4 V | 60 A | 50 uA | 27 ns | - 55 C | + 175 C | Tube | |||||
Mfr: S5J-M3/57T TTI: S5J-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5A,600V,GPP STD, SM Rect | 0In Stock | SMC | Reel | ||||||||||||||||
Mfr: VS-4EGH06-M3/5BT TTI: VS-4EGH06-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 4 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.2 V | 55 A | 3 uA | 22 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-1EAH02-M3/H TTI: VS-1EAH02-M3/H Vishay Availability: 0In StockRectifiers 1A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 32 A | 1 uA | 9 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3EAH02-M3/H TTI: VS-3EAH02-M3/H Vishay Availability: 0In StockRectifiers 3A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 3 A | Ultra Fast Recovery Rectifiers | Single | 900 mV | 61 A | 2 uA | 11 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | SMC-4 | 400 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | SMC-4 | 400 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-E5TH1512S2LHM3 TTI: VS-E5TH1512S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 1200V HF TO263AB-2L | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-U5FH60FA120 TTI: VS-U5FH60FA120 Vishay Semiconductors Availability: 0In StockRectifiers 60 A 1200V UF SOT-227 | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Dual | 2.08 V | 180 A | 500 nA | 54 ns | - 55 C | + 175 C | Bulk |