Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES2F-E3/52T TTI: ES2F-E3/52T Vishay Semiconductors Availability: 15.000In Stock3.000 On Order Expected 04-Dec-26 Rectifiers 2.0 Amp 300 Volt | 15.000In Stock3.000 On Order Expected 04-Dec-26 | SMD/SMT | DO-214AA-2 | 300 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES2F-E3/5BT | ||||
45.000In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-30EPH06-N3 TTI: VS-30EPH06-N3 Vishay Semiconductors Availability: 1.050In StockRectifiers 30A 600V Hyperfast | 1.050In Stock | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.34 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: S1FLD-GS08 TTI: S1FLD-GS08 Vishay Semiconductors Availability: 6.000In Stock60.000 On Order Expected Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 | 6.000In Stock60.000 On Order Expected | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | ||||
Mfr: VS-12EWH06FN-M3 TTI: VS-12EWH06FN-M3 Vishay Semiconductors Availability: 975In StockRectifiers 12A 600V 18ns Hyperfast | 975In Stock | SMD/SMT | TO-252-3 | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.73 V | 110 A | 10 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYM07-200-E3/98 TTI: BYM07-200-E3/98 Vishay Semiconductors Availability: 25.000In StockRectifiers 0.5 Amp 200 Volt | 25.000In Stock | SMD/SMT | DO-213AA(GL34) | 200 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: BYG10D-E3/TR TTI: BYG10D-E3/TR Vishay Semiconductors Availability: 54.000In StockRectifiers 1.5 Amp 200 Volt | 54.000In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10D-E3/TR3 | |||
Mfr: ES2C-E3/52T TTI: ES2C-E3/52T Vishay Semiconductors Availability: 8.250In StockRectifiers 2.0 Amp 150 Volt | 8.250In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/5BT | ||||
Mfr: ES3C-E3/57T TTI: ES3C-E3/57T Vishay Semiconductors Availability: 9.350In StockRectifiers 3.0 Amp 150V 20ns | 9.350In Stock | SMD/SMT | DO-214AB-2 | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3C-E3/9AT | ||||
Mfr: BYM11-600-E3/96 TTI: BYM11-600-E3/96 Vishay Semiconductors Availability: 136.500In StockRectifiers 1.0 Amp 600 Volt | 136.500In Stock | SMD/SMT | DO-213AB(GL41) | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 250 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-600-E3/97 | |||
Mfr: RGL34K-E3/83 TTI: RGL34K-E3/83 Vishay Semiconductors Availability: 81.000In StockRectifiers 800 Volt 0.5A 500ns 10 Amp IFSM | 81.000In Stock | SMD/SMT | DO-213AA-2 | 800 V | 500 mA | Standard Recovery Rectifier | Single | 1.3 V | 10 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: ES1PDHM3/84A TTI: ES1PDHM3/84A Vishay Semiconductors Availability: 24.000In StockRectifiers 200volt 1.0amp | 24.000In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | AEC-Q100 | Reel | |||
Mfr: 1N4007GP-E3/73 TTI: 1N4007GP-E3/73 Vishay Semiconductors Availability: 3.000In StockRectifiers 1.0 Amp 1000 Volt Glass Passivated | 3.000In Stock | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4007GP-E3/54 | |||
Mfr: FEP30DP-M3/P TTI: FEP30DP-M3/P Vishay Semiconductors Availability: 500In StockRectifiers 30A 200V UF TO247AD | 500In Stock | Tube | |||||||||||||||||
Mfr: BYM36E-TAP TTI: BYM36E-TAP Vishay Semiconductors Availability: 27.500In StockRectifiers 1000 Volt 2.9 Amp 65 Amp IFSM | 27.500In Stock | Through Hole | SOD-64 | 1 kV | 2.9 A | Fast Recovery Rectifiers | Single | 1.78 V | 65 A | 5 uA | 150 ns | - 55 C | + 175 C | BYM36 | Ammo Pack | ||||
Mfr: VS-60EPU04-N3 TTI: VS-60EPU04-N3 Vishay Semiconductors Availability: 325In StockRectifiers 60A 400V Ultrafast 50ns FRED Pt | 325In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 600 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYM10-600-E3/96 TTI: BYM10-600-E3/96 Vishay Semiconductors Availability: 48.000In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 48.000In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: RS1B-E3/61T TTI: RS1B-E3/61T Vishay Semiconductors Availability: 16.200In StockRectifiers 1.0 Amp 100V 150ns | 16.200In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/5AT | |||
Mfr: VS-6CWH02FN-M3 TTI: VS-6CWH02FN-M3 Vishay Semiconductors Availability: 2.550In StockRectifiers 200 Volt 2x3 Amp | 2.550In Stock | SMD/SMT | TO-252AA | 200 V | 6 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
20.000In Stock | Through Hole | SOD-57 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: BYM12-200-E3/97 TTI: BYM12-200-E3/97 Vishay Semiconductors Availability: 90.000In Stock35.000 On Order Expected 06-Nov-26 Rectifiers 200 Volt 1.0A 50ns Glass Passivated | 90.000In Stock35.000 On Order Expected 06-Nov-26 | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-200-E3/96 | |||
Mfr: VS-UFB280FA20 TTI: VS-UFB280FA20 Vishay Semiconductors Availability: 110In StockRectifiers 280 Amp 200 Volt | 110In Stock | Screw Mount | SOT-227 | 200 V | 280 A | Fast Recovery Rectifiers | Dual | 1 V | 1.7 kA | 2 uA | 34 ns | - 55 C | + 175 C | VS-UFB | Bulk | ||||
Mfr: ES2B-E3/5BT TTI: ES2B-E3/5BT Vishay Semiconductors Availability: 6.400In StockRectifiers 2.0 Amp 100V 20ns | 6.400In Stock | SMD/SMT | DO-214AA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2B-E3/52T | ||||
Mfr: ES1PD-M3/84A TTI: ES1PD-M3/84A Vishay Semiconductors Availability: 12.000In StockRectifiers 1.0Amp 200 Volt | 12.000In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | Reel | ES1PD-M3/85A | |||
Mfr: VS-40EPS16-M3 TTI: VS-40EPS16-M3 Vishay Semiconductors Availability: 525In StockRectifiers 40A 1600V Single Die | 525In Stock | Through Hole | TO-247AC Modified | 1.6 kV | 40 A | Standard Recovery Rectifier | Single | 1.14 V | 400 A | 1 mA | - 40 C | + 150 C | Tube |