Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYM36E-TAP TTI: BYM36E-TAP Vishay Semiconductors Availability: 27.500In StockRectifiers 1000 Volt 2.9 Amp 65 Amp IFSM | 27.500In Stock | Through Hole | SOD-64 | 1 kV | 2.9 A | Fast Recovery Rectifiers | Single | 1.78 V | 65 A | 5 uA | 150 ns | - 55 C | + 175 C | BYM36 | Ammo Pack | ||||
Mfr: VS-60EPU04-N3 TTI: VS-60EPU04-N3 Vishay Semiconductors Availability: 325In StockRectifiers 60A 400V Ultrafast 50ns FRED Pt | 325In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 600 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYM10-600-E3/96 TTI: BYM10-600-E3/96 Vishay Semiconductors Availability: 48.000In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 48.000In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: RS1B-E3/61T TTI: RS1B-E3/61T Vishay Semiconductors Availability: 16.200In StockRectifiers 1.0 Amp 100V 150ns | 16.200In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/5AT | |||
Mfr: VS-6CWH02FN-M3 TTI: VS-6CWH02FN-M3 Vishay Semiconductors Availability: 2.550In StockRectifiers 200 Volt 2x3 Amp | 2.550In Stock | SMD/SMT | TO-252AA | 200 V | 6 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
20.000In Stock | Through Hole | SOD-57 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: BYM12-200-E3/97 TTI: BYM12-200-E3/97 Vishay Semiconductors Availability: 90.000In Stock35.000 On Order Expected 06-Nov-26 Rectifiers 200 Volt 1.0A 50ns Glass Passivated | 90.000In Stock35.000 On Order Expected 06-Nov-26 | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-200-E3/96 | |||
Mfr: VS-UFB280FA20 TTI: VS-UFB280FA20 Vishay Semiconductors Availability: 110In StockRectifiers 280 Amp 200 Volt | 110In Stock | Screw Mount | SOT-227 | 200 V | 280 A | Fast Recovery Rectifiers | Dual | 1 V | 1.7 kA | 2 uA | 34 ns | - 55 C | + 175 C | VS-UFB | Bulk | ||||
Mfr: BA159-E3/54 TTI: BA159-E3/54 Vishay Semiconductors Availability: 22.000In StockRectifiers 1.0 Amp 1000 Volt | 22.000In Stock | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 125 C | BA15x | Reel | BA159-E3/73 | |||
Mfr: FES16DT-E3/45 TTI: FES16DT-E3/45 Vishay Semiconductors Availability: 950In StockRectifiers 16 Amp 200 Volt | 950In Stock | Through Hole | TO-220AC | 200 V | 16 A | Fast Recovery Rectifiers | Single | 975 mV | 250 A | 10 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
Mfr: BYV28-200-TAP TTI: BYV28-200-TAP Vishay Semiconductors Availability: 2.500In StockRectifiers 3.5 Amp 200 Volt 90 Amp IFSM | 2.500In Stock | Through Hole | SOD-64 | 200 V | 3.5 A | Ultra Fast Recovery Rectifiers | Single | 1.1 V | 90 A | 100 uA | 30 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: ESH2D-E3/52T TTI: ESH2D-E3/52T Vishay Semiconductors Availability: 1.500In StockRectifiers 2.0 Amp 200 Volt | 1.500In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | Reel | ||||
Mfr: S2D-E3/5BT TTI: S2D-E3/5BT Vishay Semiconductors Availability: 6.400In StockRectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 6.400In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/52T | ||||
Mfr: ESH2PD-M3/84A TTI: ESH2PD-M3/84A Vishay Semiconductors Availability: 9.000In Stock24.000 On Order Expected Rectifiers 200volts 1.0amp | 9.000In Stock24.000 On Order Expected | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: EGL34D-E3/98 TTI: EGL34D-E3/98 Vishay Semiconductors Availability: 2.500In StockRectifiers 0.5Amp 200 Volt 50ns | 2.500In Stock | SMD/SMT | DO-213AA(GL34) | 200 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: S1PM-M3/84A TTI: S1PM-M3/84A Vishay Semiconductors Availability: 15.000In StockRectifiers 1.0amps 1000volts | 15.000In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PM-M3/85A | |||
Mfr: VS-20ETS12-M3 TTI: VS-20ETS12-M3 Vishay Semiconductors Availability: 800In StockRectifiers New Input Diodes - TO-220-e3 | 800In Stock | Through Hole | TO-220AC | 1.2 kV | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 250 A | 1 mA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-UFB280FA40 TTI: VS-UFB280FA40 Vishay Semiconductors Availability: 440In Stock3.680 On Order Expected Rectifiers 280 Amp 400 Volt | 440In Stock3.680 On Order Expected | Screw Mount | SOT-227 | 400 V | 280 A | Fast Recovery Rectifiers | Dual | 1.06 V | 1.3 kA | 1.3 uA | 93 ns | - 55 C | + 175 C | VS-UFB | Bulk | ||||
Mfr: VS-15ETX06FP-N3 TTI: VS-15ETX06FP-N3 Vishay Semiconductors Availability: 2.100In StockRectifiers 15A 600V 60ns Ultrafast | 2.100In Stock | Through Hole | TO-220FP-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYG20D-E3/TR TTI: BYG20D-E3/TR Vishay Semiconductors Availability: 5.400In StockRectifiers 1.5 Amp 200 Volt | 5.400In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20D-E3/TR3 | |||
Mfr: MURS320-E3/57T TTI: MURS320-E3/57T Vishay Semiconductors Availability: 2.550In StockRectifiers 3.0 Amp 200V 25ns | 2.550In Stock | SMD/SMT | DO-214AB-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | ||||
Mfr: P600D-E3/54 TTI: P600D-E3/54 Vishay Semiconductors Availability: 4.000In StockRectifiers 6.0 Amp 200 Volt 400 Amp IFSM | 4.000In Stock | Through Hole | P600-2 | 200 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | P600D-E3/73 | |||
Mfr: BYG22B-E3/TR TTI: BYG22B-E3/TR Vishay Semiconductors Availability: 41.400In StockRectifiers 2.0 Amp 100 Volt | 41.400In Stock | SMD/SMT | DO-214AC(SMA) | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22B-E3/TR3 | |||
20.000In Stock | Through Hole | SOD-57 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Reel | |||||
Mfr: NSB8JT-M3/I TTI: NSB8JT-M3/I Vishay Availability: 3.200In Stock38.400 On Order Expected Rectifiers 8.0A 600V STD TO263AB | 3.200In Stock38.400 On Order Expected | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Single | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Reel |