Vishay - Rectifiers
16.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1MHE3-A/H TTI: US1MHE3-A/H Vishay Semiconductors Availability: 14.400In StockRectifiers 1.0A 1KV UF DO214AC | 14.400In Stock | US1M | Reel | ||||||||||||||||
Mfr: ES2DHE3-A/H TTI: ES2DHE3-A/H Vishay Semiconductors Availability: 750In StockRectifiers 2.0A 200V UF DO214AA AECQ | 750In Stock | Reel | |||||||||||||||||
Mfr: US1GHE3-A/H TTI: US1GHE3-A/H Vishay Semiconductors Availability: 12.600In StockRectifiers 1.0A 400V UF DO214AC | 12.600In Stock | US1G | Reel | ||||||||||||||||
Mfr: R3T2FPHM3/I-X TTI: R3T2FPHM3/I-X Vishay Availability: 50In StockCut Tape Rectifiers 3.0A 600V HYBRID FLATPAK5X6 | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: BYG21M-E3/TR TTI: BYG21M-E3/TR Vishay Semiconductors Availability: 0In Stock219.600 On Order Expected Rectifiers 1.5 Amp 1000 Volt | 0In Stock219.600 On Order Expected | SMD/SMT | DO-214AC (SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | BYG21M-E3/TR3 | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2B-E3/5BT | |||||
0In Stock290.000 On Order Expected | Through Hole | SOD-57 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 900 mV | 50 A | 100 nA | 4 us | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: ES1D-E3/5AT TTI: ES1D-E3/5AT Vishay Semiconductors Availability: 0In Stock555.000 On Order Expected Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM | 0In Stock555.000 On Order Expected | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ES1D-E3/61T | |||
Mfr: BYG10Y-E3/TR TTI: BYG10Y-E3/TR Vishay Semiconductors Availability: 0In Stock93.600 On Order Expected Rectifiers 1.5 Amp 1600 Volt | 0In Stock93.600 On Order Expected | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR3 | |||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.3 V | 100 A | 10 uA | 500 ns | - 55 C | + 150 C | Reel | RS3K-E3/9AT | |||||
Mfr: 1N4007GP-E3/54 TTI: 1N4007GP-E3/54 Vishay Semiconductors Availability: 0In Stock187.000 On Order Expected Rectifiers 1.0 Amp 1000 Volt Glass Passivated | 0In Stock187.000 On Order Expected | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4007GP-E3/73 | |||
Mfr: GL34J-E3/98 TTI: GL34J-E3/98 Vishay Semiconductors Availability: 0In Stock15.000 On Order Expected 08-Jan-27 Rectifiers 600 Volt 0.5 Amp 10 Amp IFSM | 0In Stock15.000 On Order Expected 08-Jan-27 | SMD/SMT | DO-213AA | 600 V | 500 mA | Standard Recovery Rectifier | Single | 1.3 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34J-E3/83 | ||||
Mfr: GP02-40-E3/54 TTI: GP02-40-E3/54 Vishay Semiconductors Availability: 0In Stock27.500 On Order Expected 20-Jan-27 Rectifiers 4000 Volt 0.25 Amp 15 Amp IFSM | 0In Stock27.500 On Order Expected 20-Jan-27 | Through Hole | DO-204AL-2 | 4 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | GP02-40-E3/73 | ||||
Mfr: UF5404-E3/54 TTI: UF5404-E3/54 Vishay Semiconductors Availability: 0In Stock2.800 On Order Expected 20-Nov-26 Rectifiers Vr/400V Io/3A | 0In Stock2.800 On Order Expected 20-Nov-26 | Through Hole | DO-201AD | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5404-E3/73 | ||||
Mfr: BYG20G-E3/TR TTI: BYG20G-E3/TR Vishay Semiconductors Availability: 0In Stock16.200 On Order Expected 04-Jan-27 Rectifiers 1.5 Amp 400 Volt | 0In Stock16.200 On Order Expected 04-Jan-27 | SMD/SMT | DO-214AC(SMA) | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20G-E3/TR3 | |||
Mfr: S1J-E3/5AT TTI: S1J-E3/5AT Vishay Semiconductors Availability: 0In Stock15.000 On Order Expected 28-Jan-27 Rectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms | 0In Stock15.000 On Order Expected 28-Jan-27 | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/61T | |||
0In Stock12.500 On Order Expected 04-Jan-27 | Through Hole | SOD-64 | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.5 V | 50 A | 2 uA | 20 us | - 55 C | + 140 C | BY228TAP | Ammo Pack | |||||
Mfr: VS-6EWH06FNTR-M3 TTI: VS-6EWH06FNTR-M3 Vishay Semiconductors Availability: 0In Stock4.000 On Order Expected 23-Dec-26 Rectifiers Hyperfast 6A 600V 18ns | 0In Stock4.000 On Order Expected 23-Dec-26 | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.26 V | 70 A | 50 uA | 27 ns | - 65 C | + 175 C | Reel | |||||
Mfr: MSE1PJ-M3/89A TTI: MSE1PJ-M3/89A Vishay Semiconductors Availability: 0In Stock4.500 On Order Expected 07-Oct-26 Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 0In Stock4.500 On Order Expected 07-Oct-26 | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | Reel | ||||
Mfr: MSE1PB-M3/89A TTI: MSE1PB-M3/89A Vishay Semiconductors Availability: 0In Stock36.000 On Order Expected 07-Oct-26 Rectifiers 1.0 Amp 100 Volt 20 Amp IFSM | 0In Stock36.000 On Order Expected 07-Oct-26 | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PB | Reel | ||||
0In Stock | Stud Mount | DO-203AA | 1 kV | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Bulk | 12F100 | ||||||
Mfr: RGL34K-E3/98 TTI: RGL34K-E3/98 Vishay Semiconductors Availability: 0In Stock55.000 On Order Expected Rectifiers 800 Volt 0.5A 250ns 10 Amp IFSM | 0In Stock55.000 On Order Expected | SMD/SMT | DO-213AA-2 | 800 V | 500 mA | Fast Recovery Rectifiers | Single | 1.3 V | 10 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | |||||
0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4002-E3/73 | |||||
Mfr: FES8GT-E3/45 TTI: FES8GT-E3/45 Vishay Semiconductors Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Rectifiers 8.0 Amp 400 Volt | 0In Stock2.400 On Order Expected 11-Feb-27 | Through Hole | TO-220AC | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
0In Stock | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Ammo Pack |