R3T2FPHM3 - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R3T2FPHM3/I-X TTI: R3T2FPHM3/I-X Vishay Availability: 50In StockCut Tape Rectifiers 3.0A 600V HYBRID FLATPAK5X6 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: R3T2FPHM3/I TTI: R3T2FPHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3.0A 600V HYBRID FLATPAK5X6 | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 600 V | 3 A | Standard Recovery Rectifier | Common Cathode | 970 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | Reel |