VS-E5 - Vishay - Rectifiers
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E5PX3012L-N3 TTI: VS-E5PX3012L-N3 Vishay Semiconductors Availability: 250In StockRectifiers 1200V, 30A TO-247 LL | 250In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 210 A | 50 uA | 26 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E5PH3012LHN3 TTI: VS-E5PH3012LHN3 Vishay Availability: 0In StockRectifiers 30A 1200V HF TO247AD-2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.9 V | 240 A | 50 uA | 113 ns | - 55 C | + 175 C | VS- | Tube | |||
Mfr: VS-E5PX3012LHN3 TTI: VS-E5PX3012LHN3 Vishay Availability: 0In StockRectifiers 30A 1200V HF TO247AD-2L | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-E5TX1506-M3 TTI: VS-E5TX1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V X Series | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 185 A | 100 uA | 33 ns | - 55 C | + 175 C | Tube | ||||
0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 100 uA | 41 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TX3012S2L-M3 TTI: VS-E5TX3012S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 1200V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 190 A | 50 uA | 26 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-E5PH6006L-N3 TTI: VS-E5PH6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V H Series | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.4 V | 500 A | 100 uA | 54 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-E5PH6012LHN3 TTI: VS-E5PH6012LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 1200V AEC-Q101 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 425 A | 50 uA | 130 ns | - 55 C | + 175 C | AEC-Q101 | Tube | |||
Mfr: VS-E5TH2112S2L-M3 TTI: VS-E5TH2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.88 V | 125 A | 50 uA | 37 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-E5TH0812S2LHM3 TTI: VS-E5TH0812S2LHM3 Vishay Availability: 0In StockRectifiers 8A 1200V HF D2PAK 2L | 0In Stock | Reel | ||||||||||||||||
Mfr: VS-E5PX7506LHN3 TTI: VS-E5PX7506LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 75A 600V Single Diode | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 75 A | Fast Recovery Rectifiers | Single | 1.6 V | 565 A | 25 uA | 44 ns | - 55 C | + 175 C | VS-E5PX7506LHN3 | Tube | |||
Mfr: VS-E5TX3006THN3 TTI: VS-E5TX3006THN3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V HF TO220AC | 0In Stock | Through Hole | TO-220AC-2L | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 500 uA | 41 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-E5TW1206FP-N3 TTI: VS-E5TW1206FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 12A 600V HF TO-220FP | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 12 A | Fast Recovery Rectifiers | Single | 2.35 V | 110 A | 10 uA | 25 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-E5TH1506THN3 TTI: VS-E5TH1506THN3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V UF TO220AC | 0In Stock | Through Hole | TO-220AC-2L | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 200 A | 500 uA | 38 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-E5PH7506LHN3 TTI: VS-E5PH7506LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V UF TO-247AD | 0In Stock | Through Hole | TO-247-2 | 600 V | 75 A | Fast Recovery Rectifiers | Single | 1.2 V | 615 A | 500 uA | 57 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-E5TH1506S2L-M3 TTI: VS-E5TH1506S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A, 600V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.15 V | 200 A | 10 uA | 22 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-E5TH1512S2LHM3 TTI: VS-E5TH1512S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 1200V HF TO263AB-2L | 0In Stock | Reel | ||||||||||||||||
Mfr: VS-E5PW6006LHN3 TTI: VS-E5PW6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V HF TO-247AD2L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 60 A | Fast Recovery Rectifiers | Common Cathode | 2.1 V | 450 A | 25 uA | 42 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-E5TX2112S2L-M3 TTI: VS-E5TX2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 2.4 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Reel | ||||
0In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 500 uA | 41 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TX0812-M3 TTI: VS-E5TX0812-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 1200V | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 3.4 V | 60 A | 50 uA | 27 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-E5TH2112S2LHM3 TTI: VS-E5TH2112S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 20A 1200V HF TO263AB-2L | 0In Stock | Reel | ||||||||||||||||
Mfr: VS-E5PX7506L-N3 TTI: VS-E5PX7506L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 75A 600V X Series | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 75 A | Fast Recovery Rectifiers | Single | 1.6 V | 565 A | 100 uA | 48 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-E5TH1506-M3 TTI: VS-E5TH1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V H Series | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.3 V | 200 A | 100 uA | 38 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-E5TX1512THN3 TTI: VS-E5TX1512THN3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 1200V HF TO220AC-2L | 0In Stock | SMD/SMT | TO-220AC 2L | 1.2 kV | 15 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Tube |