1N5404 - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5404-E3/54 TTI: 1N5404-E3/54 Vishay Semiconductors Availability: 68.600In StockRectifiers 3.0 Amp 400 Volt | 68.600In Stock | Through Hole | DO-201AD | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5404 | Reel | 1N5404-E3/73 | ||||
Mfr: 1N5404-E3/73 TTI: 1N5404-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 400 Volt | Not Available Online | Through Hole | DO-201AD | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5404 | Ammo Pack | 1N5404-E3/54 |