BYM10 - Vishay - Rectifiers
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYM10-400-E3/96 TTI: BYM10-400-E3/96 Vishay Semiconductors Availability: 255.000In Stock262.500 On Order Expected Rectifiers 400 Volt 1.0 Amp Glass Passivated | 255.000In Stock262.500 On Order Expected | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-400-E3/97 | ||||
Mfr: BYM10-1000-E3/96 TTI: BYM10-1000-E3/96 Vishay Semiconductors Availability: 112.500In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 112.500In Stock | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-1000-E3/97 | ||||
Mfr: BYM10-200-E3/96 TTI: BYM10-200-E3/96 Vishay Semiconductors Availability: 7.500In StockRectifiers 200 Volt 1.0 Amp Glass Passivated | 7.500In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: BYM10-800-E3/96 TTI: BYM10-800-E3/96 Vishay Semiconductors Availability: 73.500In Stock69.000 On Order Expected 10-Dec-26 Rectifiers 800 Volt 1.0 Amp Glass Passivated | 73.500In Stock69.000 On Order Expected 10-Dec-26 | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-800-E3/97 | ||||
Mfr: BYM10-600-E3/96 TTI: BYM10-600-E3/96 Vishay Semiconductors Availability: 48.000In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 48.000In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: BYM10-100-E3/96 TTI: BYM10-100-E3/96 Vishay Semiconductors Availability: 6.000In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 6.000In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: BYM10-1000-E3/97 TTI: BYM10-1000-E3/97 Vishay Semiconductors Availability: 0In Stock40.000 On Order Expected Rectifiers 1000 Volt 1.0 Amp Glass Passivated | 0In Stock40.000 On Order Expected | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-1000-E3/96 | ||||
Mfr: BYM10-50-E3/96 TTI: BYM10-50-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: BYM10-200-E3/97 TTI: BYM10-200-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: BYM10-600-E3/97 TTI: BYM10-600-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: BYM10-100-E3/97 TTI: BYM10-100-E3/97 Vishay Semiconductors Rectifiers 100 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: BYM10-400-E3/97 TTI: BYM10-400-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-400-E3/96 | ||||
Mfr: BYM10-800HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel | ||||
Mfr: BYM10-600HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel | ||||
Mfr: BYM10-400HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel | ||||
Mfr: BYM10-200HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel | ||||
Mfr: BYM10-100HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel | ||||
Mfr: BYM10-50-E3/97 TTI: BYM10-50-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: BYM10-800-E3/97 TTI: BYM10-800-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-800-E3/96 | ||||
Mfr: BYM10-100HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel | ||||
Mfr: BYM10-200HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel | ||||
Mfr: BYM10-400HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel | ||||
Mfr: BYM10-600HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel | ||||
Mfr: BYM10-50HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel | ||||
Mfr: BYM10-800HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | AEC-Q100 | Reel |
- 1
- 2