BYM12 - Vishay - Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYM12-200-E3/96 TTI: BYM12-200-E3/96 Vishay Semiconductors Availability: 39.000In StockRectifiers 1.0 Amp 200V 50ns | 39.000In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-200-E3/97 | |||
Mfr: BYM12-400-E3/96 TTI: BYM12-400-E3/96 Vishay Semiconductors Availability: 6.000In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 6.000In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-400-E3/97 | |||
Mfr: BYM12-200-E3/97 TTI: BYM12-200-E3/97 Vishay Semiconductors Availability: 90.000In Stock35.000 On Order Expected 06-Nov-26 Rectifiers 200 Volt 1.0A 50ns Glass Passivated | 90.000In Stock35.000 On Order Expected 06-Nov-26 | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-200-E3/96 | |||
Mfr: BYM12-150-E3/96 TTI: BYM12-150-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 150 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-150-E3/97 | |||
Mfr: BYM12-400-E3/97 TTI: BYM12-400-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-400-E3/96 | |||
Mfr: BYM12-50-E3/96 TTI: BYM12-50-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-50-E3/97 | |||
Mfr: BYM12-300-E3/96 TTI: BYM12-300-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 300 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 300 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-300-E3/97 | |||
Mfr: BYM12-100-E3/96 TTI: BYM12-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-100-E3/97 | |||
Mfr: BYM12-300-E3/97 TTI: BYM12-300-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 300 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 300 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-300-E3/96 | |||
Mfr: BYM12-50-E3/97 TTI: BYM12-50-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-50-E3/96 | |||
Mfr: BYM12-100-E3/97 TTI: BYM12-100-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-100-E3/96 | |||
Mfr: BYM12-150-E3/97 TTI: BYM12-150-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 150 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-150-E3/96 |