ES07 - Vishay - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 12.000In Stock36.000 On Order Expected Rectifiers 200 Volt 0.7 Amp | 12.000In Stock36.000 On Order Expected | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | AEC-Q100 | Reel | ||
Mfr: ES07B-GS08 TTI: ES07B-GS08 Vishay Semiconductors Availability: 189.000In Stock6.000 On Order Expected 27-Apr-27 Rectifiers 100 Volt 0.7A 25ns 30 Amp IFSM | 189.000In Stock6.000 On Order Expected 27-Apr-27 | SMD/SMT | DO-219AB-2 | 100 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | |||
Mfr: ES07D-GS18 TTI: ES07D-GS18 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 0.7A 25ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | |||
Mfr: ES07B-GS18 TTI: ES07B-GS18 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 0.7A 25ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel |